NRVTS260ESFT1G by onsemi

Overview of NRVTS260ESFT1G by onsemi

The NRVTS260ESFT1G is a Schottky rectifier that offers very low leakage current, supporting 2A and 60V, and is packaged in a SOD123 configuration. It is specifically designed for automotive applications and comes in a SOD-123FL 2 lead package on a 3000-reel. This component has been designed to provide a combination of low power loss and high efficiency, a requirement that is paramount in the automotive sector as well as other high-demand applications. Manufactured by onsemi, this part is recognized for its trench Schottky technology which differentiates it by offering lower forward voltage drop (max 0.65 V) and minimized power loss compared to traditional rectifiers.

This semiconductor is built for high-temperature operations, with an operating temperature range between -65 °C and 175 °C, making it highly adaptable to harsh environments. It is also characterized by its robust package body material (plastic/epoxy), which ensures durability and reliability in various applications. It’s worth noting that this component is automotive qualified, meeting the AEC-Q101 reference standard, highlighting its suitability for the demanding automotive industry. Moreover, the NRVTS260ESFT1G is lead-free and has moisture sensitivity level 1, underscoring onsemi’s commitment to environmental compliance and product longevity.

Industry Applications for NRVTS260ESFT1G

The versatility and robustness of the NRVTS260ESFT1G open it up to a wide array of potential industry applications. Due to the conditional language associated with the potential uses of electronic components, these industry applications should be considered as conceptual and require further analysis by engineering teams. Here are a few sectors where this Schottky diode might find application:

  • Automotive: Given its AEC-Q101 qualification, the NRVTS260ESFT1G could potentially be used in automotive power management systems, electrical vehicles’ battery charging circuits, or as free-wheeling diodes in motor control units. Its high-temperature tolerance and low power loss make it ideal for the harsh conditions present within automotive applications.
  • Consumer Electronics: Portable devices that require efficient power management and battery charging might benefit from incorporating this diode. Its small footprint and low leakage are crucial for maximizing battery life in devices such as smartphones, laptops, and portable audio players.
  • Electronic Manufacturing: For component manufacturers focusing on power supplies or those requiring highly efficient rectification processes, this diode’s characteristics could enhance product performance, namely in switching power supplies, DC-DC converters, or LED drivers.
  • Industrial Automation: Within automation systems, power efficiency and reliability are critical. NRVTS260ESFT1G’s robustness and operational range could support industrial machinery, control units, or renewable energy inverters, optimizing their functionality and energy use.
  • Computing and Data Storage: In server power supplies and data center UPS systems where efficiency and thermal management are paramount, the NRVTS260ESFT1G might offer advantageous features. Its low forward voltage and capability to handle high temperatures could improve the overall efficiency and reliability of these systems.

It’s important to emphasize that these potential industry applications are illustrative and call for detailed verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About onsemi

onsemi is a well-established leader in semiconductor technology, specializing in a wide range of electronic components, including diodes, transistors, and integrated circuits. The company has earned a reputation for innovation, particularly in the area of power management and efficiency. Onsemi’s expertise in diode technology, especially in the domain of Rectifier Diodes, is noted for providing solutions that meet the rigorous demands of industry standards, including automotive grade requirements.

The NRVTS260ESFT1G is a showcase of onsemi’s capabilities in producing components that offer enhanced efficiency, reliability, and compliance with regulatory standards. Its product lineup includes a variety of Schottky diodes, rectifiers, and other semiconductor solutions that cater to a broad spectrum of applications, from automotive to industrial and beyond. By focusing on innovative technologies like trench Schottky rectifiers, onsemi continues to push the boundaries of what’s possible in electronic component design and functionality.

Where to Find NRVTS260ESFT1G by onsemi

For those looking to procure the NRVTS260ESFT1G, findchips.com provides a comprehensive platform to research and compare pricing and availability. The Rectifier Diodes section is particularly useful for finding alternate parts that might be offered by onsemi or other manufacturers, should the NRVTS260ESFT1G not meet the specific requirements of your application or be unavailable.

Historically, this part has been available from several distributors such as Win Source Electronics, NexGen Digital, Ameya Holding Limited, Avnet Americas, and Farnell. However, availability can fluctuate, and current stock levels, along with pricing, should be verified directly on Findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for NRVTS260ESFT1G and other Rectifier Diodes / Diodes at findchips.com