Overview of NTCG163JF103FT1 by TDK Corporation
The NTCG163JF103FT1 is a surface mount, chip NTC thermistor with a resistance value of 10 kOhm at 25°C and a beta value of 3435K, encapsulated in a small 0603 [1608 metric] package. Manufactured by TDK Corporation, this thermistor boasts precise temperature sensing capabilities, with a tolerance of 1%, making it highly reliable for a vast range of temperature monitoring applications. The component is constructed using metal oxide technology, which enables its responsive behavior to temperature changes. It supports operation over a wide temperature range from -40°C to 125°C and is designed to handle a rated power dissipation of 0.1 W at a rated temperature of 25°C.
Geared for surface mount (SMT) assembly, the NTCG163JF103FT1 features a rectangular package with a height, length, and width of 0.8 mm each, underscoring its compactness for space-constrained applications. The terminals are finished with tin over nickel, providing durability and ensuring reliable electrical connections. Furthermore, this component is RoHS compliant and lead-free (Pb-free), affirming its suitability for use in applications that require adherence to environmental regulations. With a thermal sensitivity index of 3435 K and a working voltage of 5 V, the NTCG163JF103FT1 is poised for applications requiring precise temperature measurement and control.
Industry Applications for NTCG163JF103FT1
The unique attributes of the NTCG163JF103FT1 cater to a wide array of applications across various industries. It’s important to note that while the following industry applications are conceivable, actual implementation requires thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and standards.
- Consumer Electronics: In consumer electronics such as smartphones, laptops, and wearables, the NTCG163JF103FT1 might potentially be utilized for battery temperature monitoring and environmental sensing, helping to protect devices from overheating.
- Industrial Automation: Industrial automation systems, which require precise temperature measurement for process control and equipment protection, could potentially implement this thermistor. Its precision and reliability make it a suitable candidate for such critical applications.
- Automotive: Given its operational temperature range and compactness, the NTCG163JF103FT1 could conceptually be integrated into automotive applications for monitoring cabin, engine, and battery temperatures, contributing to the vehicle’s overall performance and safety monitoring systems.
- Healthcare: Medical devices that monitor or control temperature, such as incubators and refrigerated storage for medications, might potentially incorporate this thermistor to ensure precise temperature regulation, thus safeguarding patient health and medication efficacy.
- Environmental Monitoring: The sensing capabilities of the NTCG163JF103FT1 might also be applied in environmental monitoring equipment, such as weather stations and HVAC systems, to measure ambient temperature, enhancing system efficiency and occupant comfort.
Note that these potential industry applications are only conceptual or illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and application-specific requirements.
About TDK Corporation
TDK Corporation is a leading global manufacturer known for its pioneering role in the electronics industry, especially in the domain of electronic components such as resistors and sensors. In the specific field of Non-linear Resistors, TDK has established a reputation for its high-quality thermistors and precision components. The NTCG163JF103FT1 is part of TDK’s extensive lineup that showcases the company’s commitment to innovation, reliability, and environmental stewardship. TDK’s offerings in the resistor category are diverse, catering to a wide array of applications in temperature sensing, circuit protection, and more, further illustrating the company’s capacity to meet the evolving needs of the technology sector.
Where to Find NTCG163JF103FT1 by TDK Corporation
For those looking to procure the NTCG163JF103FT1, findchips.com serves as an invaluable resource. Here, you can find real-time stock levels, pricing, and detailed part information. To research alternate parts within the Non-linear Resistors category that might be offered by TDK Corporation or other manufacturers, findchips.com provides a comprehensive and user-friendly platform.
Historically, the part has been available from a variety of distributors, including New Advantage Corporation, Avnet Abacus, Velocity Electronics, and Future Electronics, among others. However, prospective buyers are encouraged to visit findchips.com to access current stock levels and pricing for the NTCG163JF103FT1 and comparable components.