CRCW06030000Z0EAHP by Vishay Intertechnologies

Overview of CRCW06030000Z0EAHP by Vishay Intertechnologies

The CRCW06030000Z0EAHP by Vishay Intertechnologies is a fixed resistor in the category of Metal Glaze/Thick Film Resistors, known for its robustness and efficiency in a wide range of applications. This resistor boasts a 0.25W power rating and is designed as a 0ohm jumper resistor, suitable for surface mount technology with a size code of 0603. This component is particularly noted for being halogen-free and complying with RoHS standards, ensuring eco-friendly practices in manufacturing and usage. Its package is a compact CHIP format, suitable for high-density mounting on printed circuit boards (PCBs). With an operating temperature range of -55 °C to +155 °C, it offers versatile performance in diverse environments. Further, the part is AEC-Q200 qualified, indicating its suitability for automotive applications due to its high reliability. The specified factory lead time for this component is 12 weeks as of the current writing, and it comes with additional features like a rated current of 5A, making it a high-performance choice for current management tasks in electrical circuits.

Industry Applications for CRCW06030000Z0EAHP

The CRCW06030000Z0EAHP resistor may serve a wide range of applications across various industries, thanks to its versatile specifications and performance features. Possible applications may include:

  • Education and Research: This part could be used in experimental setups and educational kits to teach electronics concepts, especially those focusing on circuit design and prototyping.
  • Internet of Things (IoT): Given its high reliability and performance in a wide temperature range, it may be suitable for IoT devices requiring stable zero-ohm jumpers for PCB design or signal routing.
  • Computing and Data Storage: This resistor may potentially be used in computing hardware and data storage devices, where precise current management is crucial for system stability and performance.
  • Aerospace and Defense: The resistor’s AEC-Q200 qualification and robust design may make it suitable for aerospace and defense applications, where components must withstand extreme operating conditions.
  • Automotive: In automotive electronics, this component may be utilized in various control units, sensors, and connectivity modules, benefiting from its high reliability and performance.

Given its construction, rated power dissipation, and resistance to varying temperatures, it could also find applications in telecommunications, healthcare, and other technology-driven sectors.

About Vishay Intertechnologies

Vishay Intertechnologies, the manufacturer of CRCW06030000Z0EAHP, is renowned for its comprehensive portfolio of resistors, including Metal Glaze/Thick Film Resistors. Vishay’s resistors are widely recognized for their reliability, precision, and innovation, with the company playing a pivotal role in the development of resistor technology. Vishay Intertechnologies designs and manufactures a range of resistors suitable for various applications, from consumer electronics to automotive and industrial systems. Their products, including CRCW06030000Z0EAHP, often set the standard in the industry for quality and performance. Vishay’s commitment to research and development, along with strict quality control protocols, ensures that their components, such as the Metal Glaze/Thick Film Resistors, meet the evolving needs of engineers and designers across multiple industries.

Where to Find CRCW06030000Z0EAHP by Vishay Intertechnologies

To purchase the CRCW06030000Z0EAHP, it is recommended to research on findchips.com. The site offers comprehensive data on current stock levels, pricing, and distributors making it easier to compare and make an informed decision. Historically, distributors such as Newark, Avnet Americas, Mouser Electronics, and Future Electronics have stocked this part. However, availability can vary, and it is best to check findchips.com for the most current information. For those interested in exploring alternate parts to CRCW06030000Z0EAHP, the Metal Glaze/Thick Film Resistors section on findchips.com can offer options from Vishay Intertechnologies or other manufacturers that may fit specific requirements.

Compare pricing for CRCW06030000Z0EAHP and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com