Overview of 43645-0200 by Molex
The 43645-0200 is a board connector characterized by a female receptacle design, featuring 2 contacts arranged in a single row with a straightforward crimp terminal for connection. It comes with a 0.312-inch pitch, designed for locking mechanisms, and is presented with a black insulator. This part falls under the Headers and Edge Type Connectors subcategory, emphasizing its utility in establishing board-to-cable and board-to-board connections.
Some notable attributes include its compatibility with Micro-Fit 3.0 system and several specific contact part numbers, highlighting its versatile compatibility within electrical systems. The connector’s insulator is made from polyamide, which provides a durable and stable connection environment. Moreover, its 2-position receptacle design makes it suitable for a variety of industrial applications requiring reliable and compact connections. It also boasts an outstanding insulation resistance of 1000000000 Ω and a contact resistance of 10 mΩ, ensuring low electrical losses. Notably, the part is ROHS and Pb-free compliant, ensuring environmental responsibility, and it has been listed with a lead time of 12 weeks and 3 days, reflecting its production schedule as of the current writing.
Industry Applications for 43645-0200
The 43645-0200 connector’s design and specifications make it a potential fit for various industry applications. The following are conceptual industries where this part might find utility, keeping in mind that specific use cases require thorough analysis and verification for standards and application requirements:
- Industrial Automation: The part’s robust insulation material and locking mechanism could potentially make it suitable for sensors and control systems in automated manufacturing environments.
- Consumer Electronics: Given its compact size and reliable connection capabilities, this part might be used in small household devices, such as smart appliances, requiring a dependable power or signal connection.
- Computing and Data Storage: The connector could theoretically be used in data storage systems, including servers and network devices, where reliable connections are essential for data integrity and system stability.
- Telecommunications: In telecommunications equipment, its potential application might include connectivity solutions within networking hardware, where durable and efficient connections are critical.
Remember, these potential industry applications are illustrative and necessitate further analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a vast array of connector technologies. Known for innovation and excellence in the field of connectors, Molex offers a wide range of products, including 43645-0200 and similar parts within the category of Headers and Edge Type Connectors, showcasing their commitment to versatile and reliable connectivity solutions. Molex’s expertise extends to developing advanced connection systems that cater to the evolving needs of industries such as consumer electronics, automotive, industrial automation, and more, ensuring high-quality and performance across their product lines.
Where to Find 43645-0200 by Molex
For those looking to source the 43645-0200 connector, findchips.com is an indispensable resource. By visiting FindChips, users can access the latest stock levels, pricing, and availability from multiple distributors in real-time. While availability may vary, distributors that have historically stocked this part include Master Electronics, TTI, Mouser Electronics, and Farnell, among others. It’s advisable to use FindChips to compare current offers, ensuring the most economical and efficient procurement choice. Additionally, for alternative solutions or similar parts by Molex or other manufacturers, consulting the Headers and Edge Type Connectors page can provide a wealth of options compatible with various applications.