HD36-18-21SN by TE Connectivity

Overview of HD36-18-21SN by TE Connectivity

The HD36-18-21SN is a connector plug housing designed for use with female contacts, accommodating 21 positions within a circular interface. This particular model is specified with an 18 shell size and is constructed from aluminum alloy, ensuring a robust and durable connection solution. The housing is designed for inline cable mounting, making it a versatile choice for various electrical connections in a wide range of applications. It includes a solid backshell type and comes with strain relief, enhancing its usability and reliability in environments where cable tension could be a concern.

Notable attributes of the HD36-18-21SN include its operational temperature range, which spans from -55 °C to 125 °C, and its capacity to support a rated current of 7.5A at a voltage rating of 250V. Despite lacking features such as EMI shielding, filtering, and compliance with specific industry standards such as DIN, IEC, or MIL conformance, it remains a practical choice for many general-purpose applications. Notably, this component is compliant with RoHS and REACH regulations, emphasizing TE Connectivity’s commitment to environmental responsibility.

Industry Applications for HD36-18-21SN

The following are potential industry applications for the HD36-18-21SN, illustrating the versatility and utility of this component in various sectors. It is important to note that these applications are conceptual and would require thorough validation by engineering and design teams to ensure compatibility and adherence to industry standards.

  • Industrial Automation: The robust build and environmental resilience of the HD36-18-21SN potentially make it suitable for automation control systems, sensing and monitoring devices that operate in harsh conditions.
  • Consumer Electronics: Its general-purpose nature, coupled with a rated current suitable for many electronic devices, could see the HD36-18-21SN being useful in power supply connections within consumer electronics like high-end audio equipment.
  • Aerospace and Defense: While not MIL-spec, the wide operating temperature range and durability of this connector might make it a candidate for non-critical applications in aerospace or defense technology where specific MIL standards are not a stringent requirement.
  • Electronic Manufacturing: For production equipment or test and measurement devices, this connector could offer reliable connectivity solutions, especially in environments where durability and a broad temperature range are valued.
  • Robotics and Drones: In robotics or drone applications where lightweight and robust connectors are needed for power and signal transmission, the HD36-18-21SN could be considered as part of the design, particularly for internal wiring or modular connections.

Note that these potential industry applications are only illustrative and require appropriate analysis to confirm suitability for specific standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that are fundamental in a technologically advanced world. Known for its innovation and quality, TE Connectivity designs and manufactures a wide array of components, including an impressive range of Other Circular Connectors, among which the HD36-18-21SN is a notable example. Its products find applications in various sectors such as automotive, industrial equipment, data communication systems, aerospace, telecom networks, consumer electronics, and energy.

The company’s emphasis on engineering excellence and reliability is evident in its diverse product lineup, catering to demanding environments and challenging applications. Beyond the HD36-18-21SN, TE Connectivity produces a variety of connectors that share the brand’s hallmark of durability, performance, and innovation, serving industries with precise and dependable electronic solutions.

Where to Find HD36-18-21SN by TE Connectivity

To procure the HD36-18-21SN connector, your best starting point is findchips.com. Our platform allows you to search current stock levels, pricing, and availability across a wide range of distributors. While the HD36-18-21SN has historically been available through distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and TTI, it is important to check FindChips for the most up-to-date information. Furthermore, for those evaluating alternative options or additional components, our site provides an extensive listing of Other Circular Connectors offered by TE Connectivity and other manufacturers, ensuring you find the right part for your application.

Compare pricing for HD36-18-21SN and other Other Circular Connectors / Connectors at findchips.com