Overview of BSS138BKW,115 by Nexperia
The BSS138BKW,115 is a 60V, 320mA N-channel Trench MOSFET housed in an SC-70, 3-pin package, also known as SOT323. This product is a type of Small Signal Field-Effect Transistors, a subset of transistors designed for handling low-power signals. Manufactured by Nexperia, this component stands out with its logic level compatibility, signifying that it can be directly driven by low-voltage logic signals, making it particularly suitable for switching applications in various electronic circuits.
Highlighted features include a maximum drain current of 0.32A, a drain-source breakdown voltage of 60V, and a maximum drain-source on-resistance of 1.6Ω. The device is also built with a built-in diode, enhancing its functionality and versatility in circuit designs. Moreover, it operates in enhancement mode, which means it conducts when a positive voltage is applied to the gate relative to the source.
Constructed using metal-oxide semiconductor technology, the BSS138BKW,115 is designed for high efficiency and reliability. Its small outline package (SC-70) allows for space-saving in PCB designs, making it an excellent choice for compact electronic projects. Furthermore, the component is compliant with several crucial standards, including RoHS, REACH, and AEC-Q101, making it suitable for automotive applications. It also boasts a moisture sensitivity level of 1, representing its durability and resilience in various environmental conditions.
Industry Applications for BSS138BKW,115
The BSS138BKW,115’s properties lend it to be potentially useful in a variety of industry applications, though it’s important to note that these applications are conceptual and require in-depth analysis by engineering and design teams to ensure compliance with specific industry standards and requirements. Here are possible use cases across different sectors:
- Automotive: Given its AEC-Q101 compliance, the BSS138BKW,115 could potentially be used in automotive electronics such as sensor interfaces, low-power motor controls, or LED lighting systems, where reliability and efficiency are crucial.
- Consumer Electronics: Its small package and switching capabilities might make it suitable for portable electronics, such as smartphones, wearables, or wireless charging systems, requiring compact, efficient power management solutions.
- Industrial Automation: This MOSFET could possibly find applications in industrial control circuits, for example, in I/O interfaces, power supplies, or as a part of the switching elements in automated machinery, where precise control and reliability are needed.
- Internet of Things (IoT): Its low-power attribute and logic level compatibility potentially suit it for IoT devices, especially in smart home applications or sensor networks, where energy efficiency and small footprint are paramount.
- Computing and Data Storage: The BSS138BKW,115 could optionally be used in power management applications within data centers, networking equipment, and solid-state drives (SSDs), where efficient power distribution and space savings are vital.
Note that these potential industry applications are illustrative and require verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a dedicated global leader in the production of semiconductors, particularly known for its expertise in discrete and MOSFET components and analog and logic ICs. Their expertise shines in the Small Signal Field-Effect Transistors arena, where precision, efficiency, and reliability are paramount, and the BSS138BKW,115 is a testament to this focus. Nexperia’s products are engineered to meet the highest standards, including automotive-grade quality when applicable, underlining their commitment to reliability and performance. The company’s product portfolio includes a wide range of transistors and other semiconductor components that cater to a broad spectrum of applications, from automotive and industrial to consumer electronics.
Where to Find BSS138BKW,115 by Nexperia
For those looking to purchase the BSS138BKW,115 by Nexperia, or researching otherSmall Signal Field-Effect Transistors, findchips.com offers a comprehensive search tool to compare current stock levels and pricing from multiple distributors. Historically, this part has been available at distributors including New Advantage Corporation, Avnet Asia, Chip 1 Exchange, and Mouser Electronics. However, for the most up-to-date availability and pricing information, it is recommended to check findchips.com directly.