TUSB2046BIRHBRG4 by Texas Instruments

Overview of TUSB2046BIRHBRG4 by Texas Instruments

The TUSB2046BIRHBRG4 is a USB Interface IC designed by Texas Instruments. It features a 4-port USB 2.0 hub that supports up to 12 Mbps, categorized within the USB full-speed range. This component is packaged in a 32-VQFN with an operating temperature range from -40 to 85 degrees Celsius. Being part of the Bus Controllers subcategory in Microcontrollers and Processors, it provides an efficient solution for expanding USB capabilities in various applications.

This device stands out due to several key attributes, based on the part data attributes provided. It operates with a clock frequency maximum of 6 MHz and a data transfer rate maximum of 12 MBps. Its compliance with RoHS and PB-free standards, alongside a Reach Compliance Code of compliant and a JESD-609 Code of e4, indicates its environmental friendliness and suitability for use in a wide range of markets. The component’s technology is based on CMOS, and it requires a supply voltage between 3.3 V to 3.6 V, with a nominal voltage of 3.3 V. The part’s small footprint, with dimensions of 5 mm in length and width, and a maximum seated height of 1 mm, alongside its 32-pin count, make it suitable for compact and densely packed electronic designs.

Industry Applications for TUSB2046BIRHBRG4

While the TUSB2046BIRHBRG4 is versatile, its utility across various industries is based on its specifications and features. Here are examples of potential industry applications, bearing in mind that these are conceptual and require further analysis and verification by engineering and design teams for adherence to specific application requirements:

  • Consumer Electronics: Devices such as keyboards, mice, and webcams potentially utilize USB hubs like the TUSB2046BIRHBRG4 for connection to PCs and laptops. Its ability to operate at industrial temperature ranges also ensures reliability in varied environmental conditions.
  • Computing and Data Storage: For external USB hubs and docking stations, this part could offer an economical and efficient means of connectivity expansion, facilitating higher data transfer rates and connection of multiple devices.
  • Telecommunications: Equipment such as modems and routers might incorporate this USB interface IC to provide additional connectivity options for peripheral devices, improving versatility and functionality.
  • Industrial Automation: In light of its operational temperature range and data transfer capabilities, this component could find application in industrial control systems, providing reliable communication between various USB peripheral devices and main controllers in harsh operating environments.
  • Consumer Audio and Video Systems: For multimedia setups that require multiple USB-connected devices, such as microphones, cameras, and storage devices, this part can offer an effective solution for data transfer and management within such ecosystems.

Note: The potential industry applications mentioned above are only illustrative and conditional, highlighting the need for detailed analysis by professionals to ensure compliance with industry standards and application-specific requirements.

About Texas Instruments

Texas Instruments (TI) is a leading name in the semiconductor industry, recognized for its vast range of microcontrollers, processors, and a variety of Bus Controllers. The TUSB2046BIRHBRG4 is a testament to TI’s commitment to innovation and excellence in the field of USB technology and bus controllers. TI is known for designing and manufacturing semiconductors and various integrated circuits (ICs) that cater to the electronics market worldwide. Their products are integral to groundbreaking technology in automotive, industrial, IT, healthcare, consumer electronics, and telecommunications sectors, among others.

TI’s expertise in microcontrollers and processors, including bus controllers like the TUSB2046BIRHBRG4, is well-established. They offer solutions that enhance performance, power efficiency, and reliability for end-users and enterprises alike. Texas Instruments continues to push the boundaries of technology, focusing on innovation and quality to meet the evolving needs of the electronics industry.

Where to Find TUSB2046BIRHBRG4 by Texas Instruments

To find the TUSB2046BIRHBRG4 or research alternative Bus Controllers, it’s best to start at FindChips.com. This platform will provide current stock levels, pricing information, and availability from various distributors globally. Historically, distributors such as Mouser Electronics have stocked this part, but inventory levels and availability can fluctuate. Therefore, consulting FindChips for the latest information is highly recommended.

By using FindChips, you can also explore similar parts offered by Texas Instruments or other manufacturers to compare specifications, pricing, and compatibility, ensuring you find the best component for your needs. Information such as detailed datasheets, environmental compliance, and lead time (if available) will assist in making an informed decision for procurement.

Compare pricing for TUSB2046BIRHBRG4 and other Bus Controllers / Microcontrollers and Processors at findchips.com