Overview of 10TPE330M by Panasonic Electronic Components
The 10TPE330M by Panasonic Electronic Components is a solid polymer tantalum capacitor characterized by a 330µF capacitance, ±20% capacitance tolerance, and a rated DC voltage of 10V. This component features a low Equivalent Series Resistance (ESR) of 25 mΩ, showcasing its efficiency in circuits by reducing power loss and improving the performance of applications utilizing high-frequency switching power supplies. The 10TPE330M comes in a 2917 [7343 metric] chip package, making it suitable for surface mount technology (SMT) applications. Its dimensions are 7.3 mm in length, 4.3 mm in width, and 3.8 mm in height, making it a compact option for space-constrained designs.
Rohs compliance indicates that this capacitor is manufactured using environmentally safe materials, adhering to the latest electronic component standards for hazardous substance regulations. Moreover, its ‘Pbfree’ and ‘Rohs’ codes affirm that it is lead-free and RoHS compliant, respectively. The tantalum (solid polymer) dielectric material used in this capacitor is known for its stability and reliability over a broad range of operating temperatures, from -55 °C to +105 °C. Additionally, the capacitor supports a ripple current of 3000 mA, which is significant for handling varying load demands.
Other notable features include its polarized design, which is typical for tantalum capacitors, requiring attention to polarity during installation. Its surface mount design, coupled with J-bend terminals finished with Nickel/Palladium/Gold (Ni/Pd/Au), offers a robust connection to PCBs. The 10TPE330M is designed for long-term reliability, as indicated by its active part life cycle code and features such as low leakage current (0.33 mA) and a tan delta of 0.10, pointing to its efficient energy usage and minimal dielectric losses.
Industry Applications for 10TPE330M
The 10TPE330M capacitor could potentially serve a wide range of industry applications thanks to its versatile specifications and high performance. Note that these potential applications are illustrative and require further analysis by engineering teams to ensure compliance with specific industry standards and requirements. Here are several industries where this capacitor might find use:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the 10TPE330M for power management and smoothing applications, given its compact size, low ESR, and high ripple current handling capabilities.
- Computing and Data Storage: In servers and storage devices, the capacitor could potentially be used to stabilize power supply lines, ensuring reliable operation under varying loads due to its solid performance in ripple current handling and low leakage characteristics.
- Industrial Automation: This capacitor might find applications in control circuits within automated machinery and robotics, offering the stability and reliability needed in these environments, largely thanks to its broad operating temperature range and durability.
- Telecommunications: In networking equipment such as routers and switches, the 10TPE330M could be beneficial for noise suppression and power stability, attributes supported by its low ESR and high capacitance.
- Audio and Video Systems: It may be used in amplifiers, receivers, and power supply units where stable power delivery and noise reduction are crucial for maintaining audio integrity, leveraging its low ESR and high ripple current capability.
It’s important to highlight that these potential industry applications are conceptual and illustrative. Each application requires a detailed evaluation by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a pivotal part of the broader Panasonic Corporation, known globally for a wide variety of electronics technologies and solutions. When it comes to capacitors, Panasonic has established a strong reputation for delivering high-quality, reliable components, including a diverse range of tantalum capacitors. Tantalum capacitors, such as the 10TPE330M, are appreciated for their stability, reliability, and efficiency in various electronic applications.
Panasonic’s advancements in electronic component technology, particularly in the realms of miniaturization, energy efficiency, and environmental sustainability, underscore its commitment to innovation. The company’s tantalum capacitors are designed to meet the needs of an expansive array of applications, standing out for their performance, especially in high-reliability scenarios across the consumer electronics, automotive, industrial, and telecommunications sectors. The prowess in producing capacitors that demonstrate excellent electrical characteristics, such as low ESR, high ripple current capacity, and stability over a wide temperature range, reflects Panasonic’s dedication to engineering excellence.
Where to Find 10TPE330M by Panasonic Electronic Components
To source the 10TPE330M or explore alternative Tantalum Capacitors, we recommend visiting findchips.com. This platform offers real-time data on current stock levels, pricing, and availability from a wide range of distributors. While historically, distributors such as Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and Avnet Abacus, among others, have stocked this part, it’s essential to check findchips.com for the most current information regarding availability and pricing.