Overview of HSMS-C190 by Broadcom Limited
The HSMS-C190 manufactured by Broadcom Limited is a high-efficiency red single color LED characterized by its untinted diffused lens and a small form factor, measuring just 1.60 x 0.80 mm with a height of 0.80 mm. This surface mount device (SMD) LED offers a forward voltage of 2.1 V, operates with a forward current of 20 mA, and emits light at a wavelength of 626 nm. Notably, the device produces a luminous intensity of 10 mcd and features an exceptionally wide viewing angle of 170 degrees. Encased in a lead-free plastic package, the HSMS-C190 meets RoHS compliance standards, ensuring it meets specific environmental criteria. Another notable attribute includes its operating temperature range, spanning from -40 °C to 85 °C, which makes it suitable for a variety of applications. Furthermore, the LED’s peak wavelength is specified at 630 nm, and it comes packaged in tape and reel for efficient assembly processes.
Industry Applications for HSMS-C190
The HSMS-C190 LED’s attributes, such as its high efficiency, wide viewing angle, and robust operating temperature range, align it with the requirements of various industries. The potential applications mentioned below are conceptual and would need thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: The HSMS-C190 might potentially be used in devices such as smartphones, tablets, and wearables, where its compact size and high luminous efficiency could be advantageous for status indication and backlighting small displays.
- Industrial Automation: In the realm of industrial automation, this LED could potentially serve as a status indicator for machinery and equipment. Its wide viewing angle and high visibility make it a suitable choice for control panels and operator interfaces.
- Smart Cities: For smart city infrastructures, the HSMS-C190 might be integrated into traffic management systems, street lighting, and public display panels, benefiting from its energy efficiency and longevity.
- Consumer Electronics: This LED could also find potential applications in home automation systems, including smart light solutions and home control panels, where its energy efficiency and red wavelength can provide distinctive indication and aesthetics.
- Aerospace and Defense: Given its robust operating temperature range and high reliability, the LED might be considered for cockpit instrumentation, control panels, and other equipment requiring reliable visibility under varying environmental conditions.
It’s important to note that these applications are illustrative, highlighting the versatility of the HSMS-C190 LED. Actual use in these or any other applications requires careful selection and validation to meet the specific needs of the project.
About Broadcom Limited.
Broadcom Limited, a global leader in technology solutions, has established a strong presence in the field of optoelectronics, particularly in manufacturing Visible LEDs. The HSMS-C190 is part of Broadcom’s comprehensive portfolio of LED solutions that cater to a wide range of applications across various industries. Broadcom is known for its high-quality products, innovation, and reliability in optoelectronics. The company’s offerings in the Visible LED category encompass a broad spectrum of products designed for various lighting needs, including indicators, backlighting, and specialty lighting applications. Broadcom ensures that its LED products, including the HSMS-C190, meet high standards of performance, efficiency, and environmental compliance, making them suitable for a diverse array of market needs.
Where to Find HSMS-C190 by Broadcom Limited
To source the HSMS-C190 LED or to explore alternatives, one should consider utilizing reliable online platforms like findchips.com. This website aggregates data from various distributors, offering up-to-date information on stock levels, pricing, and datasheets for a wide range of electronic components, including the Visible LEDs subcategory. Historically, HSMS-C190 has been available from distributors such as Win Source Electronics, EBV Elektronik, Ameya Holding Limited, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, so it’s recommended to visit findchips.com for the most current information on where to purchase this part.