Overview of MC7805ACTG by onsemi
The MC7805ACTG is a fixed positive single output standard regulator, part of the Linear Regulator ICs subcategory within Power Circuits. Manufactured by onsemi, this component ensures reliable voltage regulation from an input voltage range of 7.5V to 25V, delivering a stable 5V output with a maximum current of 1A. The component is encapsulated in a TO-220, single gauge, 3-lead package, highlighting its suitability for through-hole mounting. Noteworthy attributes include a nominal dropout voltage of 2V, an input voltage absolute maximum of 35V, and precise output voltage regulation (output voltage nominal at 5V, with minimum and maximum limits set at 4.8V and 5.2V, respectively). It demonstrates excellent stability with a maximum line regulation of 0.012% and load regulation of 0.025%, ensuring consistent performance under various conditions.
The MC7805ACTG operates efficiently across a broad temperature range from 0°C to +125°C, making it versatile for diverse applications. Though it employs a TO-220 package – a choice indicating its non-compliance with surface mount technology – its lead finish of matte tin (Sn) – annealed underlines its adherence to current environmental directives, as indicated by its Pb-free code and JESD-609 Code e3. While it’s Reach compliance code is noted as not compliant, its general qualifications and performance metrics make it a robust option for a variety of voltage regulation tasks.
Industry Applications for MC7805ACTG
The MC7805ACTG possesses characteristics that lend itself to a multitude of potential applications across various industries. These applications, however, are conceptual and should be validated by engineering and design teams to ensure compliance with specific industry standards and requirements. Below are some industries where the MC7805ACTG could potentially find utility:
- Consumer Electronics: In devices like gaming consoles, personal computers, and peripherals, the MC7805ACTG might regulate power supply, ensuring the devices operate reliably and within safe voltage ranges.
- Industrial Automation: For control systems and sensors that require stable voltages to function accurately, the MC7805ACTG could provide the necessary regulation, potentially enhancing system reliability and performance.
- Telecommunications: Base station equipment, modems, and routers might utilize this component for voltage regulation, potentially benefiting from its precise load and line regulation capabilities.
- Education and Research: Laboratory equipment and electronic research tools potentially use the MC7805ACTG, taking advantage of its broad operating temperature range and stable output for consistent performance in experimental setups.
- Computing and Data Storage: Servers and storage devices that require stable power supplies for data integrity could possibly employ the MC7805ACTG, potentially benefiting from its fixed voltage output and high reliability.
Note that these potential industry applications are illustrative and must be critically reviewed by relevant technical teams to ensure compatibility and adherence to specific requirements.
About onsemi
onsemi is a recognized leader in the semiconductor industry, particularly renowned for its wide array of power circuits and management solutions, including a diverse palette of Linear Regulator ICs. The MC7805ACTG is just one example of onsemi’s commitment to providing high-performance, reliable solutions for voltage regulation needs across various applications. onsemi’s product range extends well beyond linear regulators, covering the full spectrum of power management requirements. This includes advanced power conversion solutions, drivers, and controllers, each designed to address the evolving demands of energy-efficient, high-performance electronic systems. Their products stand out not only for their technological sophistication but also for their focus on environmental sustainability, as demonstrated by the commitment to lead-free and RoHS-compliant manufacturing processes.
Where to Find MC7805ACTG by onsemi
For those looking to procure the MC7805ACTG, findchips.com provides a comprehensive platform to research and compare parts. Aside from the MC7805ACTG, findchips.com allows for the exploration of alternate parts within the category of Linear Regulator ICs offered by onsemi and other manufacturers. Historically, distributors including New Advantage Corporation, Component Electronics, Inc, Ameya Holding Limited, and Bristol Electronics have stocked the MC7805ACTG, though current availability and pricing should be verified directly on findchips.com to ensure the most accurate and up-to-date information.