Overview of HLMP-1790 by Broadcom Limited
The HLMP-1790 by Broadcom Limited is a single color Light Emitting Diode (LED) offering a green color output, enclosed in a tinted diffused, T-1 (3mm) plastic package. This component is specifically designed for through-hole (T/H) mounting, providing a straightforward installation process for various electronic applications. As a key optoelectronic device, it operates with a forward current of maximum 0.007 A (7 mA), and a maximum forward voltage of 2.2 V. The HLMP-1790 emits light at a peak wavelength of 565 nm, which falls within the green spectrum, making it significantly useful for displays and indicators that require green illumination.
The device highlights a nominal luminous intensity of 2.3 mcd, which reflects its brightness under specified conditions, accompanied by a 50-degree viewing angle that offers a broad distribution of light. Its design is inclusive of a tinted diffused lens type, facilitating the softening of light output without compromising on the directionality. Notably, this model conforms to RoHS compliance guidelines, adhering to restrictions on hazardous substances, and is actively in production as indicated by its life cycle status. It also complies with the Reach and JESD-609 Code e3 standards, underlining its environmental and health safety measures. Furthermore, the HLMP-1790 is characterized by its robust operating temperature range, from -20 °C to 100 °C, making it versatile for various environmental conditions.
Industry Applications for HLMP-1790
The distinct characteristics of HLMP-1790 lend the part a wide array of potential applications across various industries. Although these potential applications are conceptual and would require thorough analysis by design and engineering teams to ensure compliance with specific standards, here are some illustrative use cases:
- Consumer Electronics: Devices like digital watches, home appliances, and peripherals could potentially incorporate the HLMP-1790 for status indicators or backlighting, leveraging its green light output and diffused lens for a gentle yet visible illumination.
- Industrial Automation: Control panels and status indicators on machinery and equipment might use this LED, possibly due to its wide viewing angle and operational temperature range, which are beneficial for varying industrial environments.
- Education and Research: Educational kits and experimental setups in the field of optoelectronics could possibly use the HLMP-1790 to demonstrate basic principles of light emission, due to its simple configuration and compatibility with through-hole mounting.
- Aerospace and Defense: While the application of HLMP-1790 in this sector would strictly depend on further qualifications, components like indicator lights on equipment and panels could theoretically find this LED suitable, especially considering its robust operational temperature range.
- Electronic Manufacturing: For manufacturers focused on producing consumer goods or industrial control systems, this LED could potentially serve as a reliable component for product designs requiring a green light indication or mild illumination.
It is important to note that these potential industry applications are only conceptual and necessitate appropriate analysis and verification by professional engineering and design teams to ensure industry standards and specific application requirements are met.
About Broadcom Limited
Broadcom Limited stands out in the octoelectronics sphere, especially within the area of Visible LEDs, through its comprehensive portfolio of high-performance products. The company, recognized for its innovative solutions, manufactures a broad range of optoelectronic devices, including the HLMP-1790 among other similar parts. Broadcom Limited has established itself as a key player in the industry by consistently delivering products that meet high standards of quality, efficiency, and reliability. The company’s attention to detail and commitment to sustainability are evident through their RoHS-compliant and Reach-compliant products, underlining their focus on environmental responsibility alongside technological advancement.
Where to Find HLMP-1790 by Broadcom Limited
To source the HLMP-1790 LED or to explore alternate parts that might be offered by Broadcom Limited or other manufacturers, one should rely on findchips.com. The website provides an efficient way to check current stock levels, pricing, and availability of Visible LEDs from various suppliers. Historically, the HLMP-1790 has been available at distributors such as Ameya Holding Limited, TME, Quest Components, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most up-to-date information, direct visits to findchips.com are recommended. This ensures that procurement teams can make the most informed decisions based on the latest data available.