LM358P by Texas Instruments

Overview of LM358P by Texas Instruments

The LM358P is a dual, 30-V, 700 kHz operational amplifier encapsulated in an 8-PDIP package. Manufactured by Texas Instruments, this component features two amplifiers with a bandwidth of 700kHz and a slew rate of 0.4V/μs. It supports a supply voltage range from ±1.5V to ±16V. Designed for a broad range of operating conditions, it can function over a temperature range from 0°C to 70°C and is compliant with RoHS standards. Its key specifications include a common-mode rejection ratio (CMRR) between 65 dB (minimum) and 80 dB (nominal), and a maximum input offset voltage of 7000 μV, making it suitable for applications requiring precise signal amplification. The LM358P is part of the broad subcategory of Operational Amplifiers, which are crucial for analog signal processing in various electronic systems.

Industry Applications for LM358P

The LM358P, with its dual operational amplifiers, offers versatility that potentially suits a wide array of industry applications. Given its specifications, several fields could benefit from its use, taking into account that these potential applications would need thorough vetting by engineering and design teams to ensure compliance with industry standards and application requirements:

  • Consumer Electronics: The LM358P might be integrated into audio devices, such as amplifiers and preamps, to manage audio signals efficiently due to its favorable bandwidth and slew rate. Its low input offset voltage could enhance signal fidelity in these applications.
  • Medical Imaging: Given its precise signal amplification capabilities, the LM358P could potentially be utilized in non-critical sections of medical imaging devices, where signal conditioning is required to enhance image quality, though not directly influencing diagnosis and treatment.
  • Industrial Automation: The device could possibly find applications in control systems within industrial environments, where its ability to operate over a wide range of temperatures and supply voltages makes it a robust choice for processing signals from sensors and transducers.
  • Telecommunications: The LM358P might be useful in analog parts of telecommunications equipment, such as modems or signal conditioners, where its dual amplifiers can process signals in a compact and efficient manner.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. TI is particularly noted for its contribution to the field of Operational Amplifiers. The company is at the forefront of innovation in this area, with the LM358P being just one example among its extensive portfolio of operational amplifiers. TI’s operational amplifiers are designed for a wide range of applications, from basic signal conditioning, filtering, and amplification to complex audio and precision measurements. Texas Instruments’ commitment to quality and performance has made it a go-to choice for engineers and designers looking for reliable and efficient solutions in amplification and analog signal processing.

Where to Find LM358P by Texas Instruments

If you’re looking to procure the LM358P operational amplifier, your best starting point is findchips.com. On our site, you can search for the LM358P among a vast database of distributors and suppliers to compare current stock levels and pricing. This part has historically been available at distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey, among others. However, to get the most accurate and up-to-date information on availability and pricing, starting your search at findchips.com is highly recommended. Through findchips.com, you can also explore alternate Operational Amplifiers that might be offered by Texas Instruments or other manufacturers which could suit your application requirements.

Compare pricing for LM358P and other Operational Amplifiers / Amplifier Circuits at findchips.com