C5750X7R1H226M250KB by TDK Corporation

Overview of C5750X7R1H226M250KB by TDK Corporation

The C5750X7R1H226M250KB is a multilayer ceramic capacitor (MLCC) with a 22µF capacitance and is rated for 50V. It features a ±20% tolerance and operates within a temperature coefficient of X7R, indicating a variation of ±15% from -55°C to +125°C. This capacitor falls under the Fixed Capacitors subcategory, denoting its role as a stable and reliable component in a wide range of electronic circuits. The 2220 package description implies a surface mount technology (SMT) form factor, making it suitable for compact and dense circuit board designs. At 5.7mm in length, 5mm in width, and 2.5mm in height, its dimensions make it a fit for applications where space is at a premium.

The capacitor is ROHS compliant, ensuring it meets the regulatory standards for hazardous substances, and is suitable for a wide range of applications that require high volume and reliable capacitance in a stable temperature range. Given its operating temperature range, tolerance, and voltage rating, this component is engineered to perform reliably in a variety of environmental conditions. Additionally, the part is described as having a matte tin (Sn) terminal finish with a nickel (Ni) barrier, which enhances its solderability and long-term reliability. Its packing method is tape and reel, which facilitates automated assembly processes, and it has a factory lead time of 24 weeks as of the current writing.

Industry Applications for C5750X7R1H226M250KB

The C5750X7R1H226M250KB capacitor has potential utility across a variety of industries, given its electrical and physical characteristics. Here are several potential industry applications, noting that these are conceptual and require further analysis by engineering and design teams:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops might benefit from this capacitor’s compact size and stable capacitance over a wide temperature range, supporting power management and signal integrity.
  • Industrial Automation: For control systems and sensors that require consistent performance across a broad range of temperatures, the C5750X7R1H226M250KB could potentially provide the necessary reliability and stability.
  • Computing and Data Storage: High-performance servers and storage systems might utilize these capacitors for power supply filtering and decoupling to ensure reliable operation under varying load conditions.
  • Telecommunications: In base stations and networking equipment, stable power supply and signal integrity are critical. The temperature stability and capacitance value of this capacitor might potentially support these requirements.
  • Automotive: Though the C5750X7R1H226M250KB does not list specific automotive standards such as AEC-Q100, similar parts with appropriate certifications might be used for infotainment systems, sensor modules, and power management circuits within vehicles.

Please note that these potential industry applications are illustrative and require verification for compliance with specific industrial standards and application requirements.

About TDK Corporation

TDK Corporation is a globally recognized manufacturer of electronic components, known for its range of capacitors, including those within the Fixed Capacitors category. TDK’s expertise in ceramic capacitor technology is exemplified by parts like the C5750X7R1H226M250KB, showcasing their commitment to providing high-quality, reliable components for a myriad of applications. The company’s capacitors are used in various sectors such as consumer electronics, industrial, automotive, and telecommunications, underscoring TDK’s influence in shaping electronic design across industries. TDK Corporation continually innovates in materials science and manufacturing processes to meet the evolving needs of the electronics industry, ensuring their capacitors offer superior performance and reliability.

Where to Find C5750X7R1H226M250KB by TDK Corporation

For those looking to procure the C5750X7R1H226M250KB, findchips.com offers a comprehensive database to compare current stock levels and pricing across a variety of distributors. This component has historically been available through distributors such as Avnet Abacus, TME, TTI, and DigiKey, among others. To explore alternatives or find this specific capacitor, seekers can use the Fixed Capacitors link to view offerings from TDK Corporation and other manufacturers. It is recommended to check findchips.com for the most up-to-date availability and pricing information.

Compare pricing for C5750X7R1H226M250KB and other Fixed Capacitors / Capacitors at findchips.com