Overview of RC0603FR-07200KL by YAGEO Corporation
The RC0603FR-07200KL is a precision resistor manufactured by YAGEO Corporation, showcasing the use of metal glaze/thick film technology. This surface-mount resistor, encapsulated within a 0603 chip package, is designed to operate over a wide range of temperatures, from -55°C to +155°C. It features a resistance of 200,000 ohms with a tolerance of 1%, which is indicative of its high precision in resistance value. The resistor has a rated power dissipation of 0.1W and can handle a working voltage of up to 75V. Additionally, it is characterized by a temperature coefficient of 100 ppm/°C, ensuring stable performance across varied environmental conditions.
Complying with the requirements for Pb-free and RoHS, the RC0603FR-07200KL is an environmentally friendly option in electronic design and manufacture. It benefits from a laser trimmable feature for fine adjustment of resistance values, making it versatile for different applications. Encased in a rectangular package with dimensions of 1.6 mm in length, 0.8 mm in width, and a low profile of 0.45 mm in height, it is suitable for high-density electronic assemblies. The part is currently active in YAGEO’s product lifecycle with a factory lead time of 30 weeks and 4 days as of the current writing, indicating its ongoing production and availability.
Industry Applications for RC0603FR-07200KL
The versatile properties of RC0603FR-07200KL could make it potentially suitable for a wide range of industry applications. Below are selected industries where its attributes may prove beneficial, though these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams to ensure compliance with specific requirements:
- Consumer Electronics: It may potentially be used in various consumer electronics where precision and stability in resistance are crucial, such as in smartphones, tablets, and wearable devices. Its compact size and precision can be particularly advantageous in these miniaturized devices.
- Industrial Automation: Due to its high temperature coefficient and stability, the resistor could be used in the control circuits of industrial automation systems, potentially ensuring reliable performance in the harsh conditions often encountered in manufacturing environments.
- Telecommunications: The component might be an excellent choice for telecommunication equipment, where stable operation over a range of temperatures and precision resistance is necessary for signal processing circuits.
- Computing and Data Storage: It could find use in servers and storage devices where precision and reliability are needed for the stable operation of power supplies and reference voltage circuits.
- Electronic Manufacturing: As a standard component in Printed Circuit Board (PCB) assemblies, potentially used for circuit protection, current limitation, or voltage division, reflecting its versatility in various electronic devices.
Note that the actual suitability of RC0603FR-07200KL for the above applications requires thorough validation by professionals to meet specific industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of a wide range of passive electronic components, including resistors, capacitors, and wireless components. Among its extensive product offerings, YAGEO has established a strong presence in the field of Metal Glaze/Thick Film Resistors, a category to which the RC0603FR-07200KL belongs. The company is known for its commitment to quality and reliability, backed by robust research and development efforts. YAGEO’s resistors are widely recognized for their precision, stability, and ability to withstand challenging environments, making them highly sought after in both standard and high-reliability applications across various sectors.
YAGEO’s continuous innovation in resistor technology, along with their rigorous testing standards, ensures their products meet diverse market demands. The RC0603FR-07200KL is a testament to YAGEO’s dedication to offering components that balance performance, size, and environmental compliance, catering to the evolving needs of the electronics industry.
Where to Find RC0603FR-07200KL by YAGEO Corporation
For procurement specialists and engineers interested in sourcing the RC0603FR-07200KL resistor, our platform findchips.com offers detailed information on stock availability and pricing from multiple distributors. By searching on FindChips, users can compare options and make informed decisions based on current data. Historically, this component has been available from several distributors, including Ozdisan Elektronik, New Advantage Corporation, LCSC, and DigiKey, among others. However, for the most accurate and up-to-date information regarding stock levels, specific distributors, and pricing, users should refer directly to FindChips. Moreover, those looking for alternatives or similar parts from YAGEO Corporation or other manufacturers can explore other Metal Glaze/Thick Film Resistors to ensure the best fit for their specific application.