Overview of MBRB40250TG by onsemi
The MBRB40250TG by onsemi is a Schottky Power Rectifier designed for switch-mode applications, capable of handling 40 A at 250 V. It is packaged in a D2PAK 2 LEAD (TO-263-3) format and supplied in 50-tube quantities. This component is part of the Rectifier Diodes subcategory within the broader Diodes category, indicating its primary function as facilitating unidirectional conductivity. These rectifiers are widely appreciated for their efficiency and reduced power loss, enabled by their Silicon-based diode element material and Schottky technology.
The specifics provided, such as a forward voltage maximum of 0.71 V, and a notable non-repetitive peak forward current of 150 A, underscore this component’s suitability for high-efficiency and high-current applications. With an operating temperature range from -65 °C to 150 °C, the MBRB40250TG demonstrates versatility across extreme conditions. Its surface-mount package (D2PAK-3) allows for denser circuit board layouts, a crucial feature in modern electronic device manufacturing. Despite its obsolescence status, its characteristics still make it a compelling option for specific applications.
Industry Applications for MBRB40250TG
The attributes of the MBRB40250TG suggest its potential utility in a variety of industries. However, it is crucial to understand that these applications are conceptual and require validation by engineering and design teams to ensure compatibility with industry standards and specific requirements.
- Industrial Automation: Components like the MBRB40250TG could potentially be used in power regulation modules within automation systems, especially where high efficiency and minimal power loss are critical.
- Telecommunications: Given its capability for efficient power management, the MBRB40250TG might find applications in telecommunications equipment such as transmitters, where steady power delivery is crucial.
- Consumer Electronics: The efficiency and compact form factor of the MBRB40250TG make it a suitable candidate for power supply units in high-performance consumer electronics, including laptops and gaming consoles.
- Computing and Data Storage: Servers and storage devices that require reliable power management solutions could possibly leverage the MBRB40250TG to enhance efficiency and reduce thermal footprints.
- Aerospace and Defense: The wide operating temperature range and high-current capacity might make it relevant for power systems in aerospace applications, though specific adherence to industry standards and qualifications would be necessary.
Note: These potential applications for the MBRB40250TG require thorough analysis and validation by professionals within the respective fields to ensure they meet industry standards and application-specific requirements.
About onsemi
Onsemi, formerly known as ON Semiconductor, has established itself as a key player in the semiconductor industry, especially in the realm of Rectifier Diodes. Their products are designed to cater to a wide range of power efficiency needs across various segments of the electronics market. The MBRB40250TG is an example of their commitment to providing components that push the boundaries of efficiency, reliability, and performance. Onsemi’s portfolio is not limited to Schottky diodes but extends to a broad spectrum of semiconductor solutions, including power management, logic, signal processing, and discrete devices. Their focus on innovation and sustainability positions them as a leading supplier for the evolving demands of the electronic component industry.
Where to Find MBRB40250TG by onsemi
To source the MBRB40250TG, Findchips.com provides a comprehensive platform to check current stock levels and pricing from a variety of distributors. While historically the part has been available from distributors such as Win Source Electronics, Avnet Asia, Chip 1 Exchange, Velocity Electronics, Bristol Electronics, RS, and Farnell, inventory levels and availability are subject to change. For the most accurate and up-to-date information, potential buyers are encouraged to use findchips.com for comparing available stocks. Additionally, Findchips can assist in locating alternate parts to the MBRB40250TG that might be offered by onsemi or other manufacturers, ensuring that procurement professionals and engineers can find the best components for their applications.