BLM21PG331SN1D by Murata Manufacturing Co Ltd

Overview of BLM21PG331SN1D by Murata Manufacturing Co Ltd.

The BLM21PG331SN1D is a high-quality Ferrite Chip designed by Murata Manufacturing Co., Ltd., a leader in the electronic component industry. It is characterized by its single function capability, designed to operate effectively with a 1.5A current. Encased in an EIA standard 0805 package, this component features a surface mount design with 2 pins, making it a compact yet robust solution for a variety of electronic applications. Murata’s commitment to compliance is evident, as this part adheres to Pb-free and RoHS guidelines, alongside Reach compliance and an EAR99 ECCN code, indicating it meets international standards for safety and environmental protection.

With a DC resistance maximum of 0.07 Ω and an output impedance of 330 OHM, it is optimized for signal filtering applications. The ferrite chip operates within a broad temperature range from -55°C to 125°C, ensuring reliability under diverse operating conditions. Furthermore, its construction supports a frequency range from 100 MHz, suitably designed for various high-frequency applications. The given factory lead time is 10 weeks as of the current writing, indicating planning is necessary when considering procurement for manufacturing schedules.

Industry Applications for BLM21PG331SN1D

Given its technical properties, the BLM21PG331SN1D could be well-suited for a variety of applications across multiple industries. Some potential use cases include:

  • Internet of Things (IoT): Its small size and high performance make it ideal for IoT devices, where space is at a premium and effective signal filtering is necessary to maintain communication integrity.
  • Environmental Monitoring Systems: The wide operating temperature range and high-frequency capability make this part potentially suitable for use in environmental sensors and monitoring equipment, ensuring stable operation in varying climatic conditions.
  • Financial Technology (Fintech) Devices: Given the part’s robustness and reliability, it may be well-suited for fintech applications like point-of-sale systems, where secure and uninterrupted data transmission is critical.
  • Communication Equipment: With its effective filtering capabilities, it could also be of significant utility in enhancing signal integrity within communication devices, potentially improving data transmission and reception.

These applications benefit significantly from the part’s feature set, including its efficient filtering type, compact design, and high operational reliability.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a global leader in the design and manufacture of electronic components, specifically known for its innovation in Filters and Data Line Filters. The company’s product line, including the BLM21PG331SN1D and similar parts, serves a critical role in enhancing the performance and reliability of electronic devices across various sectors. Murata’s commitment to quality and compliance ensures their components meet the highest standards, making them a preferred choice for engineers and procurement specialists worldwide.

Where to Find BLM21PG331SN1D by Murata Manufacturing Co Ltd

To locate and purchase the BLM21PG331SN1D for your application, visiting findchips.com is recommended. Our website provides a comprehensive database of electronic components, including Data Line Filters, where you can find alternate parts offered by Murata Manufacturing Co., Ltd. or other manufacturers. Historically, distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked this part, though availability may vary. Ensure the most current stock levels and pricing by consulting findchips.com directly.

Compare pricing for BLM21PG331SN1D and other Data Line Filters / Filters at findchips.com