5-747905-2 by TE Connectivity

Overview of 5-747905-2 by TE Connectivity

The 5-747905-2 component by TE Connectivity is a standard D Sub connector within the Amplimite HDP-20 series, featuring 9 positions with a receptacle gender. It employs a solder contact termination type and is designed for mounting in a DE shell size configuration. This product is part of the broader category of D Type Connectors, which are essential for providing reliable connections in various electronic assemblies.

The connector’s body is made from steel, ensuring durability and a robust connection. It supports a gold flash contact finish, which helps to improve conductivity and resistance against corrosion. Additionally, the product adheres to RoHS compliance, indicating it is manufactured without the use of hazardous substances. With specifics such as a body length of 1.21 inches and a contact resistance of 10 mΩ, this connector ensures a reliable and efficient electrical connection for a wide array of applications. Moreover, the product boasts an insulation resistance of 5000000000 Ω and can operate within a temperature range of -55 °C to 105 °C, making it suitable for various environmental conditions.

Industry Applications for 5-747905-2

The potential industry applications for the 5-747905-2 connector by TE Connectivity are broad, reflecting its versatility and reliability in providing electrical connections. It’s imperative to note these potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements. Here are some industries where this connector might play a critical role:

  • Telecommunications: This connector might be used in telecommunications equipment for signal transmission, owing to its high insulation resistance and EMI shielding capability, which are critical in reducing signal noise and interference.
  • Computing and Data Storage: In this sector, the connector could potentially be utilized in servers and storage devices, where reliable and secure data connections are paramount. The product’s tin (Sn) with nickel (Ni) barrier on the termination might support longevity and reliability in these applications.
  • Industrial Automation: The robust steel body and the capability to withstand a wide range of operating temperatures make the 5-747905-2 a possible choice for connecting sensors, controllers, and actuators in automated manufacturing lines.
  • Consumer Electronics: Given its compact size and reliable connection, this connector might be found in a variety of consumer electronics where space is at a premium and reliable performance is required, such as in audio/video equipment.
  • Aerospace and Defense: While not specifically mentioned as MIL spec compliant in the provided attributes, connectors similar to 5-747905-2 might be used in aviation and defense applications where rugged, reliable connections are necessary. The specifics, such as operation temperature range and material durability, make it plausible for consideration in less critical systems or in support equipment.

It’s important to underline that the suitability of this connector for any mentioned or other specific applications depends on further technical evaluation concerning the actual requirements.

About TE Connectivity

TE Connectivity is a global leader in the design and manufacture of various electronic components, including a wide range of connectors. They are particularly prominent in the D Type Connectors subcategory, where they offer innovative solutions that redefine traditional connectivity to meet the stringent requirements of modern applications. The 5-747905-2 is just one example of TE Connectivity’s commitment to providing high-quality, robust, and reliable products suited for a diverse array of industries and applications. Their products are designed with a focus on performance, efficiency, and meeting rigorous industry standards, ensuring they are a go-to choice for engineers and procurement specialists alike.

Where to Find 5-747905-2 by TE Connectivity

For engineering and procurement professionals seeking to source the 5-747905-2 connector by TE Connectivity, findchips.com provides a comprehensive and up-to-date platform for price comparison and stock availability. The part has historically been available at distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Bisco Industries to name a few. However, to ensure the most current stock levels and competitive pricing, interested parties should visit Findchips for the latest information. Furthermore, for those looking for alternate parts to 5-747905-2 that might be offered by TE Connectivity or other manufacturers, the D Type Connectors link can be invaluable.

Compare pricing for 5-747905-2 and other D Type Connectors / Connectors at findchips.com