Overview of 570BAB000544DG by Skyworks Solutions Inc.
The 570BAB000544DG is a low-voltage differential signaling (LVDS) output clock oscillator with a programmable frequency range from 10 MHz minimum to 810 MHz maximum, and a nominal frequency of 810 MHz. Manufactured by Skyworks Solutions Inc., this component is a vital player in the category of oscillators, specifically within the XO (Crystal Oscillator) subcategory. It is designed for high-speed applications requiring low power consumption and high noise immunity.
This particular model stands out with features such as programmability via I2C, enabling broad flexibility for users in frequency adjustment without the need for external components. It supports both differential and single-ended outputs, enhancing its compatibility with various digital systems. The oscillator also includes an output enable (OE) pin, allowing users to disable the output as needed—a feature particularly useful for power-saving modes in advanced electronic systems.
The 570BAB000544DG oscillator is housed in a RoHS-compliant 8-pin package and designed for surface mounting, making it suitable for modern, high-density printed circuit boards (PCBs). The part boasts a quick rise and fall time (max 0.35 ns), ensuring sharp, clear signal edges for reliable data transmission. The component operates within a wide temperature range from -40°C to 85°C, making it versatile for various operating environments.
Moreover, its compliance with REACH and bearing a JESD-609 Code of e4 signifies its adherence to environmental and safety standards, making it an appealing choice for environmentally conscious electronic manufacturing projects.
Industry Applications for 570BAB000544DG
Given the versatile features of the 570BAB000544DG, this oscillator potentially suits a wide array of industry applications. However, it is crucial to note that the following potential applications are conceptual and should be thoroughly analyzed and verified by engineering and design teams for compliance with specific application requirements and standards.
- Consumer Electronics: The high-speed capability and programmable frequency range might make this oscillator well-suited for consumer electronics such as high-performance gaming consoles, smart televisions, and advanced audio systems where precision timing and signal integrity are critical.
- Telecommunications: In telecommunications infrastructure, devices such as routers and switches could potentially benefit from the high-frequency operation and LVDS output to maintain signal integrity over longer distances, reducing errors in data transmission.
- Computing and Data Storage: Servers and storage solutions possibly require oscillators like the 570BAB000544DG for their high-speed internal clocks, ensuring accurate timing across various components for efficient data processing and retrieval.
- Industrial Automation: Automated manufacturing equipment and robotics might leverage the precise timing and programmability offered by this oscillator to synchronize operations, improving efficiency and reducing the likelihood of errors in fast-paced production environments.
- Medical Imaging: Advanced medical imaging equipment, such as MRI and CT scanners, could potentially utilize the precise and stable frequency provided by this oscillator to ensure accurate image capture and processing.
It is important to understand that these potential applications are illustrative and should be juxtaposed against industry-specific standards and performance requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a prominent manufacturer in the realm of advanced semiconductors, specializing in radio frequency (RF) and microwave components that are essential for connectivity in today’s rapidly evolving electronic landscape. Of note in their expansive product line is the robust offering within the XO and broader oscillator categories. The 570BAB000544DG exemplifies Skyworks’ commitment to producing high-quality, performance-driven components that cater to a broad spectrum of technological needs.
Skyworks places a strong emphasis on innovation and reliability in their oscillators, ensuring that products like the 570BAB000544DG and similar parts offer designers the precision, flexibility, and stability needed for the most demanding applications. With their products being a common choice for engineers and procurement specialists seeking longevity and consistency in their electronic components, Skyworks continues to push the boundaries of what’s possible across various sectors of the electronic industry.
Where to Find 570BAB000544DG by Skyworks Solutions Inc
For those interested in purchasing the 570BAB000544DG, or exploring similar XO components offered by Skyworks Solutions Inc. or other manufacturers, findchips.com is your optimal resource. This platform provides comprehensive, up-to-date information on stock levels, pricing, and availability from various distributors. Historically, the 570BAB000544DG has been available through distributors such as Sensible Micro Corporation, Mouser Electronics, and DigiKey. However, to obtain current availability and pricing, it is recommended to search on findchips.com.