Overview of RT0402BRD071KL by YAGEO Corporation
The RT0402BRD071KL by YAGEO Corporation is a precision fixed resistor that comes in a thin film construction. It is designed for surface mount technology (SMT) with a 0402 chip size, making it highly suitable for applications requiring miniaturization and precision. With a resistance value of 1000 Ω, a power rating of 0.0625W (1/16W), and a precision tolerance of 0.1%, this resistor offers reliable performance in a variety of electrical circuits. Its operating temperature range is broad, from -55 °C to +155 °C, ensuring stability across a wide range of environmental conditions. Furthermore, the resistor features a temperature coefficient of 25 ppm/°C, providing consistent performance with minimal drift across temperature variations.
The part complies with ROHS and is Pb-free, indicating its manufacture without the use of harmful lead, in adherence to environmental regulations. Additionally, it is REACH compliant and has an ECCN code of EAR99, simplifying international trade by signaling that it generally does not require a license to be exported under United States export control regulations. With a factory lead time of 20 weeks as of the current writing, industry professionals should plan their procurement strategy accordingly to accommodate this timeline.
Industry Applications for RT0402BRD071KL
The versatile nature of the RT0402BRD071KL means it might potentially be used in a wide range of industries. However, it’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Given its compact size and high precision, the RT0402BRD071KL could potentially be integrated into a variety of consumer electronics where space is at a premium and precision is critical, such as in smartphones, wearables, and portable computing devices.
- Industrial Automation: Industrial control systems that require precise measurement and control might utilize thin film resistors like the RT0402BRD071KL for their reliability and accurate performance in regulating or sensing operations.
- Automotive: Although the specific mention of compliance with automotive standards such as AEC-Q100 is not listed for this part, similar parts that fulfill these requirements might find application in automotive electronics where precision and stability over temperature are vital.
- Telecommunications: In telecom hardware, precise signal processing is paramount. Components that can provide accuracy and stability, such as the RT0402BRD071KL, might be used for filtering, impedance matching, and signal conditioning applications.
- Healthcare: Advanced medical devices that require high levels of accuracy and reliability, for instance in diagnostic equipment, might potentially utilize precision resistors like RT0402BRD071KL. The operational temperature range and stability of this part make it suitable for sensitive applications where patient safety and equipment accuracy are crucial.
About YAGEO Corporation
YAGEO Corporation stands as a significant player in the global electronics industry, particularly renowned for its extensive range of resistive components. When it comes to Thin Film Resistors, YAGEO offers a variety of solutions designed to meet the needs of a myriad of applications across multiple sectors. Their portfolio, which includes the RT0402BRD071KL among others, is characterized by components that offer precision, stability, and reliability. YAGEO’s commitment to quality and its adoption of the latest manufacturing technologies have positioned it as a key supplier for engineers and procurement specialists alike looking for high-performance resistor solutions.
Where to Find RT0402BRD071KL by YAGEO Corporation
To source the RT0402BRD071KL or find equivalents and check current stock levels and pricing, visit findchips.com. Here, you can perform a comprehensive search for Thin Film Resistors, including products offered by YAGEO Corporation and other manufacturers. This tool aggregates information from various distributors, offering an efficient way to compare options.
Historically, distributors such as New Advantage Corporation, LCSC, Rutronik, TME, TTI, Quest Components, Avnet Americas, TTI Europe, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell have stocked the RT0402BRD071KL. However, for the most current availability and pricing information, checking findchips.com is recommended as inventory levels and prices can frequently change.