Overview of 0451005.MRL by Littelfuse Inc.
The 0451005.MRL is a surface mount, very fast-acting electric fuse designed for circuit protection. With a current rating of 5A and voltage ratings of 125VAC and 125VDC, it is engineered to provide effective protection in a wide variety of applications. The fuse operates with a very fast blow characteristic, making it ideal for protecting circuits from overcurrent conditions that require quick response times. The 0451005.MRL is part of the Nano2 451 Series and features a compact NANO (2410 [6125 Metric]) size with a ceramic body. It also complies with RoHS, indicating that it is free from hazardous materials.
Further attributes include its rated breaking capacity of 50A and operational temperature range from -55°C to +125°C. Its surface mount design allows for straightforward PCB integration, and it comes with a wraparound terminal shape finished in gold, contributing to its reliable electrical connectivity. The fuse is recognized under different standards, namely CE, CSA, CUL, PSE, TUV, and UL, affirming its suitability and reliability for various applications.
Industry Applications for 0451005.MRL
The 0451005.MRL fuse by Littelfuse Inc. potentially serves various industry sectors due to its specifications and protection capabilities. However, these potential applications are conceptual and should be validated by engineering and design teams for compliance with specific industry standards and requirements. Here are some potential industry applications:
- Consumer Electronics: Devices such as smartphones, laptops, and wearable technology could benefit from the protective features of the 0451005.MRL, especially due to its very fast acting nature and surface mount configuration, safeguarding delicate circuits against sudden overcurrents.
- Computing and Data Storage: In servers and data centers, reliable circuit protection is crucial. The 0451005.MRL could be used to protect the power supplies and other sensitive circuits within these systems, given its high breaking capacity and compact footprint.
- Industrial Automation: Automation equipment and control systems might incorporate the 0451005.MRL for protecting against overcurrent conditions that could harm machinery or disrupt operations, taking advantage of its wide operating temperature range and fast blow characteristic.
- Telecommunications: Telecommunication infrastructure, including routers, switches, and base stations, would potentially use this fuse to protect against power surges and overcurrent conditions, ensuring continuous and reliable service.
Note that these applications require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the field of circuit protection, with a wide range of products designed to safeguard electrical circuits against overcurrents, short circuits, and other hazardous conditions. In the realm of Electric Fuses, Littelfuse Inc. stands out for its extensive product line, which includes the 0451005.MRL and similar parts. These products are designed for a variety of applications, ranging from consumer electronics to industrial systems, offering solutions that are both reliable and innovative. Littelfuse’s commitment to quality and safety is demonstrated through adherence to international standards and the ongoing development of new technologies and products that meet the evolving needs of its customers.
Where to Find 0451005.MRL by Littelfuse Inc.
For those interested in purchasing the 0451005.MRL, findchips.com is an excellent resource. There you can research where to buy the 0451005.MRL, alongside information on current stock levels and pricing from various distributors. Historically, the part has been available at distributors including Ozdisan Elektronik, Master Electronics, LCSC, and Component Electronics, Inc. However, stock availability and pricing are subject to change, so it’s recommended to check findchips.com for the most current information. Additionally, for those considering alternate parts, findchips.com is a comprehensive source for finding other Electric Fuses that might be offered by Littelfuse Inc. or other manufacturers, ensuring you can make the best decision for your specific application.