705430002 by Molex

Overview of 705430002 by Molex

The 705430002 is a board connector featuring 3 contacts in a single row, with male, straight, solder terminals. This part is RoHS compliant, indicating it is manufactured without the use of hazardous materials. The connector is shrouded, which offers added protection against short circuits and ensures proper alignment during mating. Its solder termination type suggests it is designed for permanent attachment to a printed circuit board (PCB) through the soldering process. With a contact pitch of 2.54mm, it adheres to a commonly used spacing, making it versatile for various applications. The connector supports an operating temperature range from -40°C to +105°C, making it suitable for environments with varying temperature conditions. The materials used for the contacts have a matte tin over nickel finish, although the specific contact material is not specified. The part’s insulator is made of polyethylene, with black as its color, and it carries UL 94V-0 flammability rating, ensuring safety in terms of fire hazards. The rated current for signal transmission is 3A. It has been designed with general-purpose applications in mind and offers multiple mating parts for versatility in use.

Industry Applications for 705430002

Given its specifications, 705430002 could be applied in a wide range of industries. These potential applications are conceptual and illustrative, requiring verification for industry standards adherence and specific application requirements by engineering and design teams.

  • Consumer Electronics: Devices such as smart home gadgets, wearables, or gaming consoles might integrate this connector for its compact size and reliable connection. Its operating temperature range and RoHS compliance make it a conducive choice for devices that are regularly used in various conditions and adhere to environmental standards.
  • Industrial Automation: Equipment used in automated manufacturing lines, like sensors or control units, could potentially employ this connector. The part’s durability, specified by its operating temperature range and flammability rating, supports its application in industrial environments that demand high reliability.
  • Computing and Data Storage: Servers, network routers, and storage devices might use this connector for internal connections due to its rated current and general-purpose design. The 94V-0 flammability rating ensures that it meets the safety requirements typical in data centers.
  • Electronic Manufacturing: As a component in PCB assembly processes, this connector could be utilized for test equipment, prototyping, or consumer electronic devices manufacturing. Its solder termination type is conducive for reliable mounting in various electronic products.

Note that these potential industry applications are suggestive and necessitate comprehensive evaluation by professionals for compatibility and adherence to specific standards.

About Molex

Molex is a globally recognized provider of electronic solutions, including an extensive range of connectors such as Headers and Edge Type Connectors. Known for its commitment to innovation and quality, Molex designs and manufactures electronic components that address complex engineering challenges across a wide array of industries. The 705430002 is a testament to Molex’s expertise in creating versatile and reliable connectors that cater to a vast spectrum of applications. Molex products are engineered with precision, focusing on meeting the technical requirements of their customers while ensuring compliance with environmental standards, as demonstrated by their RoHS-compliant and Reach-compliant products.

Where to Find 705430002 by Molex

Interested buyers can research and purchase 705430002 on findchips.com. Our platform allows you to compare pricing and stock availability from a variety of distributors. Historically, this part has been available at distributors including Component Electronics, Inc., Bristol Electronics, Avnet Americas, and DigiKey. Nonetheless, potential buyers should visit findchips.com to get current information on stock levels and pricing. For those seeking alternatives or similar parts, navigating through the Headers and Edge Type Connectors category could yield suitable options offered by Molex and other reputable manufacturers.

Compare pricing for 705430002 and other Headers and Edge Type Connectors / Connectors at findchips.com