Overview of STM32F030F4P6TR by STMicroelectronics
The STM32F030F4P6TR by STMicroelectronics is a mainstream Arm Cortex-M0 value line microcontroller unit (MCU) notable for its 16 Kbytes of flash memory and capability to operate up to 48 MHz. Encapsulated in a TSSOP-20 package, this product is part of the STM32 family, specifically the STM32F0 series Microcontrollers. It is designed with a 32-bit data bus width and operates with a maximum frequency of 48 MHz. With its robust feature set, including an ARM Cortex-M0 device core and flash ROM programmability, this microcontroller offers a blend of performance, power efficiency, and cost-effectiveness, catering to a wide range of embedded applications.
Equipped with an Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels, the STM32F030F4P6TR supports a variety of peripheral interfaces and real-time application requirements. This MCU maintains operational efficiency with a supply voltage range from 3.3 V to 3.6 V, and is available for industrial temperature grades, operating between -40 °C to 85 °C. Ensuring compliance with RoHS and REACH regulations, and tagged with an ECCN code of 3A991.A.2, this part is developed using CMOS technology for enhanced performance and lower power consumption. Such features make it an ideal choice for developers and engineers working on the next generation of electronic products.
Industry Applications for STM32F030F4P6TR
The versatility and feature set of the STM32F030F4P6TR make it suitable for a broad spectrum of applications across various industries. However, it’s imperative to remember that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements. Here are some example industries that might benefit from incorporating the STM32F030F4P6TR into their designs:
- Consumer Electronics: Devices such as smart appliances, wearables, and gaming peripherals might utilize the STM32F030F4P6TR for its low power consumption and high-performance capabilities. The part’s PWM channels could be particularly useful for LED control in smart lighting solutions, while its ADC features enable sensor data processing for wearables.
- Industrial Automation: In applications like automated machinery and control systems, this MCU could potentially offer the necessary computational power and real-time responsiveness. Its operating temperature range and robust design cater well to the challenging environments often found in industrial settings.
- Internet of Things (IoT): Given its flash memory capacity and efficient power usage, the STM32F030F4P6TR could be used in IoT devices where long battery life and minimal size are crucial. Its support for DMA channels allows for efficient data transfer that is essential for connected devices.
- Robotics: Small-scale robots and drones might incorporate this microcontroller to manage sensor input, control motors, or handle communication with other devices. The combination of high processing speed and low power usage enables responsive and autonomous operation.
- Smart Cities: Applications related to infrastructure automation and monitoring, such as traffic control systems or public safety sensors, could leverage the STM32F030F4P6TR for its reliability and capability to handle complex computations and sensor data.
Note: These potential industry applications of the STM32F030F4P6TR are purely conceptual and must be evaluated for compliance with specific industry standards and project requirements. Similar parts may also be considered for these applications.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, producing a wide array of electronic components, including an expansive range of Microcontrollers and Processors. The company is renowned for its innovation in the field, particularly within the STM32 family of microcontrollers. The STM32F030F4P6TR represents just one instance of STMicroelectronics’ dedication to providing advanced technology that meets the demands of modern electronic designs. Harnessing cutting-edge manufacturing and design processes, STMicroelectronics ensures that its products, including microcontrollers like the STM32F030F4P6TR and its variants, offer reliability, performance, and value to customers across a broad range of industries.
Where to Find STM32F030F4P6TR by STMicroelectronics
For those looking to procure the STM32F030F4P6TR, findchips.com offers a powerful platform to research and compare current stock levels and pricing from different distributors. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Chip 1 Exchange, and Future Electronics, among others. However, to get the most current availability and competitive pricing information, it is highly recommended to use findchips.com. Additionally, for those considering alternative Microcontrollers that might be offered by STMicroelectronics or other manufacturers, findchips.com provides an extensive database with filters to refine your search according to specific needs.