Overview of LM2576D2T-ADJR4G by onsemi
The LM2576D2T-ADJR4G by onsemi is a buck regulator that falls under the Switching Regulator or Controllers subcategory within the broader category of Power Circuits. This component is designed for switching, with a significant emphasis on its adjustable voltage feature and efficiency. It can handle an output current up to 3A, making it suitable for a wide variety of applications. With an adjustable output voltage range from 1.23V to 37V and a switching frequency of 52 kHz, this versatile regulator can be tuned for specific voltage requirements. The device is encapsulated in a 5-lead D2PAK package, offering a compact solution for space-sensitive applications.
This component also stands out with its wide input voltage range of 8V to 40V, making it adaptable to various power supply scenarios. Notably, it is designed with a voltage-mode control technique and utilizes pulse width modulation (PWM) for precise control of the output voltage. Furthermore, the LM2576D2T-ADJR4G boasts a high operating temperature range from -40°C to 125°C, enabling its deployment in environments with challenging thermal conditions. It is Lead (Pb)-free, indicating compliance with environmental standards, though it is noted to be not compliant with the REACH regulation.
Industry Applications for LM2576D2T-ADJR4G
The versatile nature of the LM2576D2T-ADJR4G enables its potential use across various industry applications. These applications leverage the regulator’s efficiency, thermal performance, and adjustable voltage capabilities, among other features. It is important to note that these potential applications are conceptual and their feasibility must be thoroughly evaluated by engineering and design teams according to specific industry standards and application requirements.
- Consumer Electronics: Devices such as portable chargers, power supplies for personal computers, and other consumer electronic goods could potentially utilize the LM2576D2T-ADJR4G for stable voltage regulation. Its efficiency and compact size make it fitting for applications where space and power conservation are priorities.
- Industrial Automation: In the realm of industrial automation, this switching regulator could potentially be applied in motor control circuits, PLCs (Programmable Logic Controllers), and robotic systems where reliable and adjustable power supplies are crucial for operational integrity.
- Telecommunications: The power regulation needs of telecommunications equipment, including base stations, repeaters, and routers, might potentially benefit from the capabilities of the LM2576D2T-ADJR4G. Its wide input voltage range and adjustable output could accommodate the varied power requirements observed in telecommunications infrastructure.
- Aerospace and Defense: While the LM2576D2T-ADJR4G is not specifically rated for military or aerospace standards, similar regulators that meet those strict qualifications are often utilized in power supply units for avionics and defense-related electronic equipment.
- Computing and Data Storage: Power supply solutions for servers, network switches, and data storage systems potentially could incorporate this type of regulator to ensure efficient power distribution across various components, especially in environments seeking energy optimization and thermal management.
Please note, these industry applications are illustrative, and analyzing component specifications in the context of specific product requirements is necessary.
About onsemi
onsemi is a leading semiconductor manufacturer known for its innovative approach to efficient power management and precision technology. In the field of Switching Regulator or Controllers, onsemi offers a broad range of solutions designed to meet the needs of various applications, from consumer electronics to industrial systems. The LM2576D2T-ADJR4G is just one example of onsemi’s commitment to providing high-performance power management solutions. The company specializes in leveraging advanced technology to create products that enhance energy efficiency, maximize performance, and promote sustainability across multiple industries.
Where to Find LM2576D2T-ADJR4G by onsemi
For those interested in purchasing the LM2576D2T-ADJR4G, findchips.com is an invaluable resource. It provides users with the ability to research and compare pricing for this component and other Switching Regulator or Controllers / Power Circuits. Historically, this part has been available from distributors such as Avnet Asia, Ameya Holding Limited, Bristol Electronics, Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, for up-to-date stock levels and pricing, prospective buyers are encouraged to visit findchips.com. This platform offers current information on availability from a wide range of distributors, making it easier to locate and procure the LM2576D2T-ADJR4G and similar components.