HZ0805E601R-10 by LAIRD PLC

Overview of HZ0805E601R-10 by LAIRD PLC

The HZ0805E601R-10 is a ferrite chip bead from LAIRD PLC designed for noise suppression in data lines. This component, categorized under Data Line Filters, boasts a surface mount design compatible with the standard 0805 footprint (2012 metric). It is engineered to handle a maximum DC current of 500mA and offers impedance of 600 Ohms at 100MHz. The bead is constructed in a ferrite case style and tailored to mitigate interference over a wide frequency range, from 25MHz to 1000MHz.

Featuring minimal DC resistance (max 0.3 Ohms), this filter efficiently reduces electromagnetic interference (EMI) while maintaining signal integrity across data lines. The package is ROHS compliant, affirming its adherence to environmental standards regarding hazardous substances. Its operating temperature range spans from -40 °C to 125 °C, enabling its use in varied environmental conditions. The surface-mount design, coupled with a compact size (2mm length x 1.25mm width x 0.9mm height), allows for easy integration into a wide array of electronic circuits without consuming significant board space.

Industry Applications for HZ0805E601R-10

The wide-ranging capabilities and specifications of the HZ0805E601R-10 furnish it with versatility across numerous industries. Below are conceptual applications within selected fields, underscoring the part’s potential usage. It should be noted that these applications are illustrative and would require further validation by engineering teams to ensure compliance with specific standards and requirements.

  • Telecommunications: In telecommunication devices, this filter might be utilized to curb EMI in data transmission lines, ensuring clear signal communication. Examples could include fiber optic transmission systems and cellular base stations, where maintaining signal integrity is crucial.
  • Consumer Electronics: Consumer devices such as smartphones, tablets, and laptops could potentially employ this ferrite bead to reduce noise in data lines, thus enhancing device performance and reducing interference among internal components.
  • Computing and Data Storage: Within computing and data storage solutions, the HZ0805E601R-10 might serve to preserve data integrity by mitigating the effects of electromagnetic interference on data buses and signal lines in servers and storage units.
  • Industrial Automation: Automated control systems and industrial IoT devices, which require reliable data communication pathways, could potentially benefit from the noise suppression capabilities of this part, particularly in environments with high electronic noise levels.
  • Automotive: Given the stringent requirements for electronic components in the automotive sector, this ferrite bead could conceivably find application in vehicle onboard systems, aiding in the reduction of EMI within the increasingly complex electrical systems of modern vehicles, provided it meets specific industry standards.

Please note, these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams.

About LAIRD PLC

LAIRD PLC is a leading global provider of advanced electronic components, specializing in performance-critical solutions for various industries. In the domain of Data Line Filters, LAIRD has established itself as a key manufacturer, offering a range of products designed to mitigate electromagnetic interference and enhance performance across a broad spectrum of applications. The HZ0805E601R-10 is a testament to LAIRD’s commitment to developing high-quality, reliable components that address the evolving needs of the electronics industry. LAIRD’s offerings in this category include an array of ferrite beads, inductors, and other EMI solutions, each engineered to fulfill specific requirements regarding impedance, frequency range, and environmental compliance. This commitment to innovation and quality positions LAIRD as a preferred partner for organizations seeking to mitigate EMI challenges in their products.

Where to Find HZ0805E601R-10 by LAIRD PLC

For procurement professionals and engineers looking to source the HZ0805E601R-10, findchips.com offers a comprehensive platform to research availability and pricing from various distributors. This platform allows users to compare real-time stock levels and pricing across multiple suppliers, ensuring that they can find the best possible deal. Historically, the part has been available from distributors such as New Advantage Corporation, Component Electronics, Inc, Sensible Micro Corporation, and Digikey, among others. Given the dynamic nature of electronic component distribution, it is recommended to use findchips.com to obtain the most up-to-date information regarding where to buy the HZ0805E601R-10. Additionally, this platform enables users to explore alternative Data Line Filters that might be offered by LAIRD PLC or other manufacturers, facilitating a more informed procurement decision.

Compare pricing for HZ0805E601R-10 and other Data Line Filters / Filters at findchips.com