Overview of TAJB105K035RNJ by Kyocera AVX Components
The Kyocera AVX TAJB105K035RNJ is a polarized Tantalum Capacitor featuring a solid, dry tantalum dielectric. This capacitor offers a capacitance of 1µF with a ±10% tolerance, which is encapsulated in a 1210 [3528 Metric] package. This surface mount capacitor is designed to operate under a voltage of 35V, with an ESR (Equivalent Series Resistance) of 6.5 Ohm and a ripple current rating of 114mA. It is notable for its compliance with RoHS, indicating it is manufactured with a focus on environmental safety and sustainability.
Manufactured by Kyocera AVX Components, the TAJB105K035RNJ belongs to the category of Tantalum Capacitors, known for their stability and reliability in a wide range of temperature and performance scenarios. Its specific design features, including a leakage current of 0.0005 mA and an operating temperature range from -55 °C to +125 °C, make it suitable for various demanding applications. This capacitor’s package, measuring 3.5mm in length, 2.8mm in width, and 1.9mm in height, is optimized for the surface-mount technology (SMT), facilitating easier assembly and space savings on PCBs. Additional attributes such as its “Matte Tin (Sn) – with Nickel (Ni) barrier” terminal finish and JESD-609 Code e3 reinforce its quality and reliability.
Industry Applications for TAJB105K035RNJ
The Kyocera AVX TAJB105K035RNJ, with its specific characteristics, could potentially be applied across a broad spectrum of industries. While these potential applications are conceptual and require further analysis by engineering and design teams for compliance with industry standards, they illustrate the versatility of this capacitor. It’s important to remember that determining the suitability of this component for specific applications requires careful consideration of the component’s attributes.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize the TAJB105K035RNJ due to its compact size and reliability. Its low ESR and high ripple current handling capabilities might be particularly beneficial for power management circuits in these portable devices.
- Industrial Automation: In industrial settings, the robust operating temperature range and solid tantalum construction could prove useful for control systems and sensors exposed to harsh environments, ensuring consistent performance and longer lifespan.
- Computing and Data Storage: Given its specifications, this capacitor could find its place in SSDs, servers, and networking equipment, where stable power supply and efficiency are crucial. Its low leakage current and high temperature tolerance might support the demands of high-speed data processing and storage solutions.
- Telecommunications: The TAJB105K035RNJ may play a role in the infrastructure of telecom systems, including base stations and RF modules, where its ability to handle ripple currents and maintain performance across a range of temperatures could ensure stable operation.
- Electronic Manufacturing: On a broader scale, manufacturers of printed circuit boards (PCBs) and other electronic components might find the TAJB105K035RNJ useful for a variety of applications, due to its general specifications and reliability under various operating conditions.
Note: These potential industry applications are illustrative and require engineering verification for each specific use.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronic components industry, specializing in advanced electronic parts, including a wide range of capacitors. Tantalum Capacitors, such as the TAJB105K035RNJ, represent a key product line for Kyocera AVX, reflecting the company’s commitment to providing components that offer reliability, precision, and performance. Kyocera AVX’s expertise in capacitor technology is grounded in their focus on research and development, ensuring their products meet the evolving demands of the electronics sector. This commitment to quality and innovation positions Kyocera AVX as a critical supplier for a variety of industries reliant on high-performance electronic components.
Where to Find TAJB105K035RNJ by Kyocera AVX Components
To purchase the TAJB105K035RNJ, or to explore alternate Tantalum Capacitors that might be better suited to specific applications, professionals in procurement and engineering are encouraged to utilize Findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor options. Historically, distributors such as Mouser Electronics, DigiKey, and Newark, among others, have been sources for this component, though availability can fluctuate. Therefore, visiting findchips.com ensures access to the most current purchasing information.