Overview of TNY277PN by Power Integrations
The TNY277PN by Power Integrations is a significant component within the electronic parts industry, specifically categorized under the Switching Regulator or Controllers subcategory. This device operates as a current-mode switching regulator, known for its efficiency in converting a wide range of AC input voltages (85Vac to 265Vac) into a stable DC output. The component’s features are tailored to support AC/DC conversion for power supplies, with an impressive power rating of up to 18W and an operational temperature range from -40°C to 150°C. The TNY277PN employs a Flyback converter topology, packaged in a PDIP7 package, which is beneficial for thermal management and ease of assembly in through-hole mounting scenarios.
This switching regulator operates at a maximum switching frequency of 140kHz, allowing for smaller external components, which can result in a more compact overall power supply design. The device also adheres to several compliance standards, including RoHS, REACH, and it is characterized under the ECCN code “EAR99” for export controls. The TNY277PN is listed as an active component, demonstrating Power Integrations’ commitment to supplying and supporting this part for its applications. While the “factory lead time” detail indicates an 8-week wait as of the current writing, this information may vary, emphasizing the importance of checking current availability and lead times for project planning purposes.
Industry Applications for TNY277PN
The TNY277PN’s versatility in handling varying input voltages and its robust power output capability make it suitable for a wide array of industry applications. However, specific applications should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and requirements. Here are a few potential industry applications, utilizing conditional language as per instructions:
- Consumer Electronics: Products such as LED lighting systems, small home appliances, and gaming consoles might potentially utilize the TNY277PN for its efficient AC/DC conversion, supporting devices that require compact and energy-efficient power supplies.
- Industrial Automation: Equipment like programmable logic controllers (PLCs), sensors, and actuators could incorporate the TNY277PN for reliable power management. Its wide operating temperature range makes it especially suited for harsh industrial environments.
- Computing and Data Storage: Server power supplies and networking equipment, which need to manage fluctuating loads efficiently, might find the TNY277PN particularly beneficial. Its efficacious thermal properties and power regulation capabilities could support the demand for continuous operation.
- Electronic Manufacturing: Test and measurement equipment used in manufacturing settings might utilize the TNY277PN. These applications often require precise power control and stability, which this component is designed to deliver.
- Telecommunications: Infrastructure equipment, such as small cell base stations and network repeaters, could potentially employ the TNY277PN. The part’s efficiency in power conversion and ability to manage wide input voltage ranges aligns with the needs of the telecommunications industry.
It’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis by respective engineering and design teams to ensure compatibility with specific application requirements.
About Power Integrations
Power Integrations stands as a leading innovator and manufacturer in the realm of high-voltage integrated circuits for energy-efficient power conversion. Within the niche of Switching Regulator or Controllers and Power Circuits at large, Power Integrations has established a legacy of pioneering products like the TNY277PN, among others, that address crucial aspects of power supply design, including efficiency, reliability, and form factor minimization. The company’s portfolio is well-suited for a broad spectrum of applications, across consumer, industrial, and telecommunications markets, showcasing their commitment to delivering state-of-the-art power conversion solutions. Power Integrations’ components are distinguished for incorporating leading-edge technologies that reduce energy consumption and extend the life of end products, aligning with global energy-saving initiatives.
Where to Find TNY277PN by Power Integrations
To procure the TNY277PN, potential buyers are encouraged to utilize the database at findchips.com. This platform offers the most up-to-date information on stock availability, pricing, and detailed part data for TNY277PN, as well as an extensive array of other Switching Regulator or Controllers by Power Integrations or alternative manufacturers. Notable distributors where TNY277PN has historically been available include Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik among others. Nevertheless, to ensure access to current stock levels and the best possible pricing, visiting findchips.com directly is highly recommended.