Overview of HLMP-1503 by Broadcom Limited
The HLMP-1503 is a high-performance green LED with a T-1 (3mm) bulb size and through-hole mounting type, encapsulated in a diffused, round lens package. Manufactured by Broadcom Limited, it operates with a forward current of 10mA and a forward voltage of 2.1V. The LED emits light at a wavelength of 569nm, which falls within the green color spectrum, with a luminous intensity of 1mcd and a viewing angle of 60 degrees. This LED is constructed in a plastic package-2 and has a configuration that is classified as single color.
Additionally, it boasts several notable characteristics such as a peak wavelength of 565 nm, a maximum forward current of 30mA, and a maximum forward voltage of 3V. Its operation temperatures range from -20 °C to 100 °C, making it suitable for a wide range of environments. Notably, the HLMP-1503 is compliant with RoHS, REACH, and carries a JESD-609 Code of e3, indicating its alignment with environmental standards. Packaged in bulk, the LED has an overall height of 4.445 mm and employs radial mount technology. The part’s operating lifecycle is categorized as active, with a factory lead time of 12 weeks as of the current writing, indicating its availability for production and procurement.
Industry Applications for HLMP-1503
The HLMP-1503’s specifications suggest its suitability for a variety of applications across several industries. It is important to note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: The HLMP-1503 might be utilized in devices such as handheld gadgets, gaming consoles, and home appliances for status indicators, backlighting buttons, or creating mood lighting. Its small size, diffused lens, and green emission can provide a visually appealing and relatively low-power option for indicating power statuses or notifications.
- Industrial Automation: In industrial settings, this LED could potentially serve as a part of control panels, operator interfaces, or signal lights, where its high visibility and distinct green color can indicate operational status or alert conditions.
- Telecommunications: Given its specific wavelength and luminous intensity, the HLMP-1503 might be employed in networking equipment and infrastructure to signal power, data transmission, or system status, which are crucial for monitoring and diagnostics.
- Computing and Data Storage: This LED can be found in servers, storage units, and other peripheral devices serving as a status or activity indicator. Its characteristics make it suitable for applications that require long-lasting and reliable light sources.
- Electronic Manufacturing: As a component in test equipment, automation machinery, or soldering stations, this LED could offer visual cues for operation modes, completion statuses or warning signals.
Remember, these applications are illustrative and would greatly benefit from the engineering and design teams’ insight to meet the precise needs and standards of each application.
About Broadcom Limited
Broadcom Limited is a global leader in diversified semiconductor and infrastructure software solutions, specializing in a wide array of products within optoelectronics, including Visible LEDs amongst others. With a focus on high performance and innovation, products like the HLMP-1503 showcase Broadcom’s commitment to delivering superior components that meet stringent industry standards. Broadcom is known for producing a broad spectrum of optoelectronic devices, including a variety of LEDs that serve different applications ranging from simple indicators to complex, high-intensity lighting solutions. The company’s dedication to quality, longevity, and technological advancement positions it as a key player in the optoelectronics sector, making its components widely sought after in the engineering and procurement spheres.
Where to Find HLMP-1503 by Broadcom Limited
To purchase or learn more about the HLMP-1503, our site findchips.com offers comprehensive listings from reputable distributors. For those exploring alternatives or similar parts offered by Broadcom Limited or other manufacturers, utilizing the Visible LEDs link can facilitate this research. Historically, the HLMP-1503 has been available from distributors such as EBV Elektronik, Ameya Holding Limited, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels and pricing are subject to change, so consulting findchips.com will provide current stock availability and pricing information.