Overview of BSP75NHUMA1 by Infineon Technologies AG
The BSP75NHUMA1 is a specifically designed electronic component categorized under Peripheral Drivers within the broader Drivers And Interfaces segment. Manufactured by Infineon Technologies AG, this part is a Buffer/Inverter Based Peripheral Driver able to handle a continuous output current up to 0.7A, boasting a plastic green package in SOT-223 with 4 pins. It’s noteworthy for its built-in protection against transient, over current, over voltage, and thermal events. The component is suitable for surface mount technology, measures 6.5 mm in length, 3.5 mm in width, and has a seated height maximum of 1.8 mm.
This peripheral driver has several essential characteristics, including an operating temperature range from -40 °C to 150 °C, supply voltage ranging from a nominal 5 V up to a maximum of 75 V, and it operates efficiently with a supply current maximum of 2 mA. The device is designed to support high reliability and performance in harsh environments, as indicated by its compliance with AEC-Q100 automotive qualification standards. The part has a declared factory lead time of 53 weeks and 1 day as of the current writing, indicating potential considerations for project timelines.
Industry Applications for BSP75NHUMA1
The BSP75NHUMA1 could potentially serve a wide array of industries thanks to its robust features and built-in protections. Here are some of the key industry applications:
- Automotive: May be used in vehicle electronics such as sensor interfaces and actuator controls due to its high thermal and electrical tolerance levels and compliance with automotive standards.
- Industrial Automation: Its ability to withstand harsh environments makes it suitable for industrial control systems, including robotics and automated machinery controls.
- Renewable Energy Systems: Can be integrated into solar inverters, wind turbine controls, or battery management systems due to its wide operating temperature range and high voltage capabilities.
- Consumer Electronics: Its small footprint and surface mount compatibility make it ideal for compact devices, such as wearables or smart home devices, offering protection features critical for device longevity.
Furthermore, its potential utility in emerging technologies like Internet of Things (IoT) devices, smart cities infrastructure, and environmental monitoring systems cannot be understated, given the part’s versatility and robust performance metrics.
About Infineon Technologies AG
Infineon Technologies AG is recognized as a leading innovator in the field of semiconductor solutions, emphasizing reliability, efficiency, and high-performance standards across a broad spectrum of applications. In the area of Peripheral Drivers, and Drivers And Interfaces more broadly, Infineon offers a range of products including the BSP75NHUMA1 that demonstrate the company’s commitment to quality, durability, and technological advancement. Infineon’s portfolio spans components suitable for automotive, industrial, and consumer electronics applications, ensuring solutions are available for a vast array of project requirements.
Where to Find BSP75NHUMA1 by Infineon Technologies AG
For those looking to source the BSP75NHUMA1, our site findchips.com offers comprehensive information on current stock levels, pricing, and distributors. We highly recommend researching this part through our website to access the most up-to-date inventory details. To explore alternatives that may equally suit your project needs, the Peripheral Drivers category provides a wide range of options from Infineon Technologies AG or other manufacturers.
Historically, this part has been available through several distributors including Newark, Avnet Americas, Future Electronics, and Rochester Electronics, among others. However, to confirm current availability and competitive pricing, visiting findchips.com is advisable.