Overview of TDA7265 by STMicroelectronics
The TDA7265 by STMicroelectronics is a 25 W + 25 W stereo amplifier with unique features such as mute and standby modes. This component is part of the broader category of Audio/Video Amplifiers within Consumer Circuits. The amplifier operates in the Class-AB configuration, securing a good compromise between power efficiency and audio quality. It supports a supply voltage range from ±5 V to ±25 V, which accommodates a broad spectrum of applications and operating conditions.
The device is encapsulated in a Multiwatt-11 package, with 11 pins available for interfacing. Noteworthy attributes include a nominal bandwidth of 22kHz, a gain of 30 dB, and harmonic distortion capped at 10%. With its operational temperature range spanning from -20 °C to +85 °C and a maximum supply current of 130 mA, the TDA7265 is built for robustness and versatility across various environments. The part is also RoHS compliant, adhering to current environmental regulations concerning hazardous substances in electronic components.
Industry Applications for TDA7265
The TDA7265, given its specifications and capabilities, can be potentially implemented across a multitude of industry applications. These applications hinge on the need for reliable audio amplification within a certain power and efficiency range. Here are some conceptual industry applications, each illustrating the part’s flexibility and potential integration:
- Consumer Electronics: The TDA7265 might find its place in the design of high-fidelity home audio systems, including amplifiers, receivers, and active speakers, where its power output and audio quality are advantageous.
- Audio and Video Systems: Professional audio equipment such as studio monitors, mixing consoles, and public announcement systems could potentially benefit from the TDA7265’s capabilities, especially where clarity of sound and power efficiency are paramount.
- Automotive: Given compliance with necessary automotive industry standards, automotive audio systems represent another plausible application. Here, the amplifier might be used to enhance the in-vehicle audio experience through car stereo systems and speaker drivers.
- Entertainment and Gaming: Gaming consoles and virtual reality setups requiring integrated audio solutions might utilize the TDA7265 for its straightforward implementation and sound quality enhancements, contributing to a more immersive user experience.
- Education and Research: Educational tools and research instruments that include audio feedback mechanisms for user interaction or notifications could integrate this stereo amplifier for its reliability and consistent performance.
Note: These potential industry applications are conceptual and necessitate comprehensive analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the development, manufacturing, and marketing of electronic components, including a wide range of Audio/Video Amplifiers. The company has established a reputation for providing innovative semiconductor solutions across various industry sectors. STMicroelectronics designs and manufactures a variety of products that serve applications in the automotive, industrial, telecommunications, and consumer electronics markets, among others.
STMicroelectronics’ portfolio of audio amplifier products, including the TDA7265, underlines the company’s commitment to delivering high-quality audio performance for a diverse array of applications. These products are designed with the latest semiconductor technologies, offering solutions that enhance the user experience through superior sound quality, efficiency, and design flexibility.
Where to Find TDA7265 by STMicroelectronics
To procure the TDA7265 amplifier, or to explore potential alternatives within the category of Audio/Video Amplifiers, professionals in engineering and procurement should consider using findchips.com. This platform offers the most current stock levels, pricing, and distributor information. Although distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics have historically offered this part, availability can fluctuate. Consequently, it’s crucial to use findchips.com to get real-time data to make informed purchasing decisions.