Overview of ADM6-60-01.5-L-4-2-A-TR by Samtec Inc.
The ADM6-60-01.5-L-4-2-A-TR is a high-density array male connector with 240 contacts distributed over 4 rows, suitable for board stacking applications. This connector features a male contact gender and is designed with a straight mounting style. With a pitch of 0.025 inches for mating contacts and a 0.635mm terminal pitch, it allows for high-density connections in compact spaces. The surface mount terminal design, along with locking features, ensures a secure attachment to printed circuit boards (PCBs).
The product is characterized by its narrow body breadth of 0.197 inches, a body depth of 0.134 inches, and a length of 1.686 inches, making it a compact solution for high-density applications. It comes in a black insulator made from liquid crystal polymer, offering durability and resistance against harsh environmental factors. The connector has an insulation resistance of 45,000 MΩ and a dielectric withstanding voltage of 480 VAC, ensuring reliable performance under electrical stress conditions.
With a contact resistance of 15 mΩ and a rated current of 1.34 A for signal contacts, the ADM6-60-01.5-L-4-2-A-TR provides efficient electrical connectivity with minimal power loss. It is designed to operate within a wide temperature range of -55°C to 125°C, making it suitable for various industrial and commercial applications. Its robust design ensures a durability of 100 cycles, and features such as polarized housing prevent improper connections, enhancing the reliability of the interconnect solution.
It is part of the Headers and Edge Type Connectors subcategory, indicating its utility in providing electrical connections between different printed circuit boards or between a board and another electrical component. The ADM6-60-01.5-L-4-2-A-TR by Samtec Inc. boasts several certifications, including an EAR99 ECCN code and HTS code of 8536.69.40.40, although its REACH compliance is currently unspecified.
Industry Applications for ADM6-60-01.5-L-4-2-A-TR
The ADM6-60-01.5-L-4-2-A-TR, with its compact design and robust performance characteristics, could potentially find applications across a wide range of industries. While these potential applications are conceptual and require detailed analysis and verification by engineering and design teams, some illustrative examples include:
- Telecommunications: In the fast-paced world of telecom, connectors like these might be used in the infrastructure enabling high-speed data transmission, where reliable, high-density interfaces are crucial. Its small form factor and high contact density could potentially suit the compact and efficient design of telecom equipment.
- Computing and Data Storage: Servers and storage devices that require dense, high-speed connections between boards or modules could benefit from this connector’s features. Its high insulation resistance and wide operating temperature range support reliability and performance essential for data centers.
- Consumer Electronics: High-density connectors are vital in the compact interior of consumer electronics like laptops, gaming consoles, or wearables. The ADM6-60-01.5-L-4-2-A-TR’s compact footprint and durable design might make it a candidate for these applications.
- Industrial Automation: The requirements for connectors in this industry often include reliability in harsh environments and the ability to withstand high voltages and currents. Given the ADM6-60-01.5-L-4-2-A-TR’s robust design and electrical characteristics, it could possibly be suited for sensors, controllers, and interfaces within automated machinery.
- Aerospace and Defense: Though not specified for military standards or aerospace certifications in the provided data, connectors of this type, subject to additional qualifications, might be used in avionics, satellite communications, or military vehicles where compact, high-reliability connectors are needed.
Note that these potential industry applications are conceptual/illustrative and foundational to the evaluation by engineering and procurement professionals based on industry standards and application-specific requirements.
About Samtec Inc.
Samtec Inc. is a recognized leader in the electronic components industry, well-regarded for its broad range of connectors, including the Headers and Edge Type Connectors category. With a reputation for innovation and quality, Samtec offers a wide spectrum of electronic interconnect solutions. Their products range from high-speed board-to-board, cables, and IO systems to RF, backplane, and microelectronics assemblies.
The ADM6-60-01.5-L-4-2-A-TR is a reflection of Samtec’s commitment to providing high-performance connectors that meet the evolving needs of the electronics industry. Known for their precision engineering and the wide array of configurable options, Samtec’s components are instrumental in enabling technology across a myriad of sectors. This connector, along with similar parts manufactured by Samtec, underscores the company’s capabilities in addressing complex connectivity challenges.
Where to Find ADM6-60-01.5-L-4-2-A-TR by Samtec Inc
To source the ADM6-60-01.5-L-4-2-A-TR, professionals in engineering and procurement are encouraged to use findchips.com, an invaluable tool for researching electronic parts. On findchips, you can compare real-time pricing and stock availability from multiple distributors. Historically, this part has been available through distributors such as Samtec, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, to get the most current stock levels and pricing, a visit to findchips.com is recommended. Additionally, the site provides access to alternative Headers and Edge Type Connectors from Samtec Inc or other manufacturers that might suit various application requirements.