Overview of STM32L443CCY6TR by STMicroelectronics
The STM32L443CCY6TR is a high-performance ultra-low-power microcontroller unit (MCU) that incorporates an ARM Cortex-M4 processor, capable of reaching speeds up to 80 MHz. It is part of STMicroelectronics’ extensive range of microcontrollers designed for efficient performance in demanding environments. This particular device comes packed with 256 Kbytes of flash memory, supporting sophisticated programs and applications. The MCU is also equipped with an LCD controller, USB connectivity, AES-256 bit hardware encryption for secure communication, and a DFSDM filter, making it a versatile choice for a wide array of applications. With its WLCSP-49 package, this part demonstrates how STMicroelectronics combines functionality and miniaturization, catering to modern, compact design requirements.
The STM32L443CCY6TR is embedded with features like an FPU (Floating Point Unit), which enhances the MCU’s capability to handle computations efficiently, thus facilitating applications requiring mathematical calculations. Significant attributes such as high clock frequency, integrated DAC (Digital-to-Analog Converters) channels, 14 DMA (Direct Memory Access) channels, 11 timers, and support for up to 39 I/O lines make this component highly adaptable to different tasks, ranging from simple to complex operations. The component’s compliance with RoHS and Reach ensures it meets global environmental and safety standards.
Featuring a supply voltage range from 3V to 3.6V and an operating temperature range from -40°C to 85°C, this MCU is capable of functioning under various power conditions and environmental stresses. Its low power consumption, supported by a specific low power mode, makes it an excellent choice for battery-operated devices and applications where energy efficiency is critical.
Industry Applications for STM32L443CCY6TR
Given its features and capabilities, the STM32L443CCY6TR might potentially serve various industries. However, it’s important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some industries where the STM32L443CCY6TR could possibly make an impact:
- Consumer Electronics: Due to its low power consumption and high-performance capabilities, this MCU might be integrated into wearable devices, smart home systems, or portable health monitoring gadgets. Its capacity for handling complex algorithms with low energy requirements makes it suitable for devices where battery life is crucial.
- Industrial Automation: The robust operating temperature range and connectivity options could allow this MCU to be utilized in industrial sensors, controllers, or automation systems, facilitating efficient monitoring and control within harsh industrial environments.
- Internet of Things (IoT): With onboard AES-256 encryption, the STM32L443CCY6TR could potentially be deployed in IoT devices requiring secure data communication. Its support for multiple I/O lines and low power mode further supports the deployment in IoT networks, where devices are often battery operated and require secure, reliable connectivity.
- Healthcare: Its precision and efficiency could make this MCU suitable for non-invasive medical devices or health monitoring equipment where accurate data collection and analysis are paramount, and device miniaturization is often sought.
- Environmental Monitoring: With its array of features supporting data collection and processing, this MCU could find potential application in environmental monitoring systems, including air quality analyzers or weather monitoring equipment, where long-term, reliable operation is needed.
It is crucial for teams to ensure the part meets specific regulatory and technical requirements within these industries before integration.
About STMicroelectronics.
STMicroelectronics is a global leader in the semiconductor market, producing a wide range of electronic components, including a vast selection of microcontrollers and processors. The company is known for its innovation in electronics, continuously enhancing the performance and power efficiency of its products. Among its offerings, the STM32 family stands out as a comprehensive line of microcontrollers that integrate cutting-edge features tailored for a broad spectrum of applications.
Within this family, the STM32L443CCY6TR highlights STMicroelectronics’ commitment to providing solutions that cater to the need for powerful yet energy-efficient microcontrollers. STMicroelectronics maintains a strong emphasis on research and development, ensuring its products, like the STM32L443CCY6TR and other similar parts, meet the evolving needs of the technology sector. Their microcontrollers are designed to serve a broad spectrum of applications, from consumer electronics to industrial automation, making them a preferred choice for engineers and developers worldwide.
Where to Find STM32L443CCY6TR by STMicroelectronics
For those interested in sourcing the STM32L443CCY6TR, findchips.com offers a comprehensive search tool to compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Americas, Future Electronics, RS, and Mouser Electronics, among others. However, availability can fluctuate, so it is recommended to check findchips.com for the most current information. The site also provides a way to explore alternate microcontrollers offered by STMicroelectronics or other manufacturers, which might suit different application needs or preferences.