BSS83PH6327XTSA1 by Infineon Technologies AG

Overview of BSS83PH6327XTSA1 by Infineon Technologies AG

The BSS83PH6327XTSA1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor (FET) designed for low-power applications. This P-Channel MOSFET operates with a drain current of up to 0.33A (330mA) and a drain-source voltage of 60V. It’s particularly notable for its low drain-source on-resistance of 3 Ω (Ohm) at a 10V test voltage and a gate-source threshold voltage maximum of 1.5V, making it an efficient choice for various switching applications. The part is encapsulated in a green, plastic, small outline package with three pins, denoted as R-PDSO-G3, ensuring a compact footprint suitable for surface mounting.

This transistor is characterized by its logic level compatibility and additional feature of being avalanche rated, providing reliable performance under demanding conditions. With a moisture sensitivity level of 1, it showcases high resilience to humidity, making it suitable for a broad array of operational environments. Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, the BSS83PH6327XTSA1 is RoHS compliant, adhering to the latest environmental standards by avoiding hazardous substances in its construction.

With operating temperatures ranging from -55°C to 150°C and an enhancement mode of operation, this MOSFET is engineered to offer robust performance in a variety of circuit designs. Its characteristics of low on-resistance, high breakdown voltage, and logic level compatibility make it an excellent choice for energy-efficient and compact designs.

Industry Applications for BSS83PH6327XTSA1

  • Internet of Things (IoT): The BSS83PH6327XTSA1 could potentially be used in IoT devices for its low power consumption and high efficiency. The compact size and surface mount design make it an ideal choice for small, connected devices such as sensors and smart gadgets where power efficiency and footprint are critical.
  • Consumer Electronics: Due to its low on-resistance and high reliability, this MOSFET might be utilized in portable consumer electronics where battery life is paramount. This includes wearable devices, smartphones, and laptops where efficient power management and miniaturization are essential.
  • Industrial Automation: The transistor’s capability to handle relatively high voltages and its logic level compatibility make it potentially suitable for use in control circuits within industrial automation systems. Its ruggedness could also benefit applications requiring robustness to temperature variances and operational stability.
  • Environmental Monitoring: Environmental sensors and monitoring equipment that require low-power operation for extended battery life could benefit from this component’s efficiency. The avalanche rating indicates that it can handle unexpected voltage spikes, which might be advantageous in outdoor or variable conditions.

Note: These potential industry applications are speculative and illustrative. Engineering and design teams need to analyze and verify the BSS83PH6327XTSA1’s adherence to industry standards and specific application requirements before integration.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, known for its innovative solutions in various sectors including automotive, industrial power control, power management, chip card and security, and other market segments. In the realm of transistors, and more specifically in the category of Small Signal Field-Effect Transistors, Infineon offers a comprehensive portfolio designed to meet diverse application requirements. Their products, including the BSS83PH6327XTSA1, are known for their reliability, efficiency, and environmental compliance. By focusing on the development of advanced technology platforms, Infineon aims to address the increasingly complex challenges faced by the electronics industry, enabling smart, secure, and energy-efficient solutions.

Where to Find BSS83PH6327XTSA1 by Infineon Technologies AG

For those looking to purchase the BSS83PH6327XTSA1, it is recommended to use findchips.com as a resource. This platform offers up-to-date information on stock levels, pricing, and available distributors for this particular component and related Small Signal Field-Effect Transistors. Historically, the part has been available from distributors such as Win Source Electronics, EBV Elektronik, Sensible Micro Corporation, NexGen Digital, TME, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock availability and prices are subject to change, and it’s advisable to visit findchips.com for the most current information.

Compare pricing for BSS83PH6327XTSA1 and other Small Signal Field-Effect Transistors / Transistors at findchips.com