Overview of BSL215CH6327XTSA1 by Infineon Technologies AG
The BSL215CH6327XTSA1 by Infineon Technologies AG is a small signal field-effect transistor that operates as a complementary N and P channel MOSFET. It is designed for a drain source voltage (Vds) of 20V for both N and P channels and supports a continuous drain current (Id) of 1.5A. The transistor comes in a TSOP package with 6 pins and is compliant with RoHS standards. This component is part of the Small Signal Field-Effect Transistors subcategory and highlights several advanced features such as being avalanche rated for higher durability under sudden voltage spikes. With a maximum drain-source on-resistance of 0.14 Ω, it offers efficient power management in circuits. Additionally, it includes a built-in diode for enhanced performance.
Key attributes such as its low moisture sensitivity (level 1), operational temperature range from -55°C to 150°C, and AEC-Q101 reference standard compliance make it suitable for demanding applications. Despite its small outline package, the BSL215CH6327XTSA1 can dissipate power up to 0.5W, applicable for both ambient and absolute conditions.
Industry Applications for BSL215CH6327XTSA1
Considering the characteristics of the BSL215CH6327XTSA1, its potential applications span various industries. It’s important to note that the suitability for any specific application requires thorough analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are conceptual applications where this component might be considered:
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, the BSL215CH6327XTSA1 could potentially be used in power management circuits or as a switching element due to its low on-resistance and high efficiency.
- Automotive: Given its AEC-Q101 compliance, it might be utilized in automotive applications for control units, power distribution systems, or in sensors and actuators, reflecting its durability and reliability in diverse operating conditions.
- Industrial Automation: The transistor’s ability to handle significant power levels and its operational temperature range make it a candidate for use in industrial control systems, including robotics, motor controls, and automated manufacturing equipment.
- Computing and Data Storage: The efficient switching and power handling capabilities could potentially benefit power supply units, hard drive controls, and solid-state drives in computers and servers.
- Telecommunications: Its high-speed switching attributes might be advantageous in network equipment, signal amplification, and frequency conversion applications, ensuring reliable communication.
Note that these potential industry applications are purely illustrative and must be verified for specific design requirements and compliance with relevant standards.
About Infineon Technologies AG
Infineon Technologies AG is a leading innovator in the field of semiconductor solutions, particularly renowned for their contributions to the development and production of transistors, including Small Signal Field-Effect Transistors. The BSL215CH6327XTSA1, as well as other similar parts manufactured by Infineon, are testament to the company’s commitment to high quality, reliability, and performance in electronic components.
As a pioneer in the industry, Infineon focuses on addressing the technological demands of modern electronics, offering products that enhance energy efficiency, mobility, and security. Their product range in the transistor domain exemplifies their expertise in creating components that meet the stringent requirements of a wide variety of applications, from automotive to industrial and consumer electronics.
Where to Find BSL215CH6327XTSA1 by Infineon Technologies AG
To purchase the BSL215CH6327XTSA1 or to explore similar parts, findchips.com is an invaluable resource. It offers access to real-time pricing, availability from various distributors, and comprehensive part data. Interested buyers can leverage the extensive database to compare parts and make informed procurement decisions. Among distributors, historically, this part has been available at Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey, although current stock levels and pricing can best be checked directly on findchips.com. For alternatives, the site’s section on Small Signal Field-Effect Transistors can be a valuable tool for identifying parts offered by Infineon Technologies AG or other manufacturers that meet specific criteria.