Overview of APTD3216SURCK by Kingbright
The APTD3216SURCK by Kingbright is a high-quality single color LED offering hyper red illumination with a water-clear dome lens. This SMD (Surface Mount Device) LED is designed in a compact form factor, measuring 3.20 x 1.60 mm with a height of 1.80 mm. It supports a forward current of up to 0.03 A and operates at a maximum forward voltage of 2.5 V. The hyper red color is achieved through an orange-red wavelength at approximately 650 nm, while the LED delivers a notable luminous intensity of 500 mcd. The APTD3216SURCK is notable for its wide viewing angle of 50 degrees, making it suitable for various optical signaling and backlighting applications. Manufactured by Kingbright, this component is ROHS compliant, supporting environmentally safe practices by avoiding the use of hazardous substances. Its gold terminal finish ensures reliable connectivity and longevity, emphasizing the component’s quality in electronic designs.
Industry Applications for APTD3216SURCK
Given the technical specifications and features of the APTD3216SURCK by Kingbright, it finds various applications across numerous industries. However, it is essential to note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: The APTD3216SURCK might be integrated into various consumer electronic devices for status indication, backlighting of buttons, or display units. Devices such as smartphones, wearables, portable media players could potentially benefit from its compact size, luminous intensity, and energy efficiency.
- Automotive: In the automotive sector, this LED could potentially be used in dashboard lighting, indicator lights, or as part of the interior ambiance lighting. Its long lifespan, reliability at a range of operating temperatures (-40°C to 85°C), and color properties make it a suitable candidate for automotive applications.
- Smart Cities: For smart city applications, the APTD3216SURCK might be utilized in traffic lights, public transportation displays, or street sign illuminations. Its visibility and durability support the continuous operation required in the urban environment.
- Industrial Automation: In industrial settings, this LED could find use in control panel indicators, machinery status lights, or in handheld device displays for on-site engineers. Its surface-mount design and operational ruggedness make it ideal for such demanding applications.
- Entertainment and Gaming: The hyper red color and clear lens could enhance the aesthetic and functional aspects of gaming consoles, arcade machines, and peripheral devices, contributing to user interface elements or ambient lighting effects.
It’s critical to understand that these suggestions are speculative and must be evaluated for technical and regulatory suitability within each application.
About Kingbright
Kingbright is a globally recognized manufacturer specializing in Visible LEDs and a broad range of optoelectronic components. The company has established itself as a leader in the industry through its commitment to innovation, quality, and sustainability. Kingbright’s portfolio includes a wide variety of LED solutions, from basic indicators to sophisticated lighting solutions designed for complex applications across various sectors. The APTD3216SURCK is just one example of Kingbright’s dedication to providing high-performance LEDs that meet the diverse needs of engineers and designers. By consistently investing in research and development, Kingbright ensures its products like APTD3216SURCK and similar LEDs are at the forefront of technology, offering efficient, reliable, and cost-effective solutions for a vast range of applications.
Where to Find APTD3216SURCK by Kingbright
To procure the APTD3216SURCK for your next project, a comprehensive search on findchips.com is recommended. This platform provides access to current stock levels, pricing, and detailed part information from various distributors. While the part has historically been available at distributors such as Component Electronics, Inc, Sager, TTI, and Mouser Electronics, availability can fluctuate. Utilizing the Visible LEDs search on findchips.com can also reveal alternate parts offered by Kingbright or other manufacturers, possibly fitting different project needs or constraints. The site is invaluable for comparing options and ensuring you find the best fit for your specifications and budget.