Overview of FXL6408UMX by onsemi
The FXL6408UMX by onsemi is a highly versatile, fully configurable 8-bit I2C-controlled GPIO (General Purpose Input/Output) expander designed to provide additional I/O ports with a minimal footprint. This component is part of the Parallel IO Ports category, which encompasses devices aimed at expanding the input/output capabilities of microcontrollers and processors in a compact and efficient manner.
The key specifications of FXL6408UMX include 8 I/Os, housed in an ultra-small Micro Leadframe Package (UMLP-16), making it suitable for applications where space is at a premium. It operates across a supply voltage range from 1.65V to 3.6V, and can function within a broad temperature range of -40°C to 85°C (Industrial grade). With its low supply voltage and support for I2C communication, it offers a flexible solution for extending the I/O capabilities of various microcontroller-based systems.
In terms of technology, FXL6408UMX employs CMOS technology and is designed to be surface-mounted, which aligns with modern, high-density electronic board designs. It boasts a Nickel Palladium Gold (NiPdAu) terminal finish for enhanced conductivity and reliability. The device is RoHS compliant, ensuring adherence to environmental standards regarding hazardous substances. Additionally, it has a Moisture Sensitivity Level (MSL) of 1, indicating its resilience against moisture-induced damage during soldering.
Industry Applications for FXL6408UMX
The versatility and small form factor of FXL6408UMX make it potentially suitable for a wide range of applications across multiple industries. Here are example industries where this GPIO expander might find application, along with some potential use cases:
- Consumer Electronics: In devices such as smartphones, tablets, and wearable technology, the FXL6408UMX could potentially be used to add more input/output capabilities for additional sensors, buttons, or interface expansions while maintaining a compact device size.
- Industrial Automation: For industrial control systems requiring the integration of multiple sensors and actuators, the FXL6408UMX might help in expanding the microcontroller’s I/O ports without necessitating a larger or more complex microcontroller.
- Smart Cities: In applications like smart lighting systems or environmental monitoring, the FXL6408UMX could serve to facilitate connection with various sensors and controls, allowing for more complex urban IoT solutions.
- Telecommunications: This GPIO expander might be utilized in telecommunications equipment for additional control functions or to interface with other peripheral devices within the system, thereby enhancing capabilities and performance.
- Robotics and Drones: For compact robots and drones where space is limited, the FXL6408UMX could provide additional I/O ports needed for sensors, actuators, and communication modules, supporting more sophisticated functionalities.
It’s important to note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer of semiconductor components, with a focus on intelligent power and sensor technologies that lead to a smarter, more efficient, and sustainable future. Within the realm of Parallel IO Ports and Microcontrollers and Processors in general, onsemi has established a reputation for providing high-quality, reliable components that meet the demanding requirements of a wide range of applications. The FXL6408UMX is an example of onsemi’s commitment to innovation in microcontroller and processor technology, offering advanced solutions for extending the functionality of these devices.
onsemi manufactures a broad range of similar components designed to address various needs in the electronics industry. Their offerings include a variety of microcontrollers, processors, and peripheral ICs, with each product designed to offer reliable performance in its intended applications.
Where to Find FXL6408UMX by onsemi
To source the FXL6408UMX by onsemi, findchips.com serves as a valuable resource for researching availability and pricing from a multitude of suppliers. By using the platform, prospective buyers can easily compare options from various distributors. Historically, the FXL6408UMX has been available from distributors such as Wuhan P&S, Vyrian, EBV Elektronik, and Avnet Silica among others. However, to get current stock levels and the most competitive pricing, it’s highly recommended to check on findchips.com. Here, you can also find alternate parts to FXL6408UMX offered by onsemi or other manufacturers by exploring the Parallel IO Ports category.