ISL8204MIRZ-T by Renesas Electronics Corporation

Overview of ISL8204MIRZ-T by Renesas Electronics Corporation

The ISL8204MIRZ-T is a complete high-efficiency DC/DC power module designed by Renesas Electronics Corporation. As a component falling under the subcategory of Switching Regulator or Controllers within the broader category of Power Circuits, it presents a comprehensive solution for power management applications. The module incorporates pulse width modulation (PWM) control technique, enabling precise power supply regulation. With an input voltage range from a minimum of 1V to a maximum of 20V, and an adjustable output voltage from 0.6V to 6V, it provides flexibility for a wide range of applications.

The device features a compact module package (HQCCN) with a pin count of 15 and dimensions of 15mm in length and width, making it suitable for space-constrained applications. The ISL8204MIRZ-T operates within an industrial temperature grade, ranging from -40°C to 85°C, which ensures reliability under varying environmental conditions. Its switching frequency can reach up to 660 kHz, allowing for efficient power conversion with minimal external components. It is designed to operate in a push-pull switcher configuration, highlighting its versatility in different circuit designs.

Industry Applications for ISL8204MIRZ-T

The ISL8204MIRZ-T may be suitable for a variety of industries due to its versatile input and output voltage range, high efficiency, and compact form factor. Specifically, it could potentially benefit the following applications:

  • Energy and Power Systems: In systems requiring stable and efficient power supply modules, the ISL8204MIRZ-T can be used to convert varying input voltages to a stable output voltage, which is crucial for safety and performance in power distribution applications.
  • Renewable Energy: The module’s high efficiency and adjustable output make it an excellent choice for photovoltaic inverters and battery management systems in solar power installations and other renewable energy applications.
  • Automotive: Given its wide operating temperature range and robustness, the ISL8204MIRZ-T may be used in automotive applications, such as in electric vehicle (EV) power management systems where reliable performance under varying environmental conditions is critical.
  • Transportation and Logistics: In transportation systems that require compact and efficient power conversion solutions, this module can provide the necessary power for sensors, tracking devices, and other critical components.

Application suitability is further enhanced by its compliant status with Reach, indicating safety in long-term application use within various industries.

About Renesas Electronics Corporation

Renesas Electronics Corporation is renowned for its development of cutting-edge semiconductor solutions, including an extensive array of power management components. The company has established itself as a leading manufacturer in the field of Power Circuits, particularly in Switching Regulator or Controllers. The ISL8204MIRZ-T, although now marked as obsolete, exemplifies Renesas’s commitment to providing innovative, reliable solutions for a broad spectrum of power management requirements. Renesas’s extensive portfolio includes various power modules designed for efficiency, miniaturization, and robust performance across numerous applications.

Where to Find ISL8204MIRZ-T by Renesas Electronics Corporation

For those interested in purchasing the ISL8204MIRZ-T or similar components, begin your search at findchips.com. The website offers a comprehensive database of electronic components from authorized distributors. To explore alternatives to the ISL8204MIRZ-T, consider using the Switching Regulator or Controllers link to find compatible parts from Renesas Electronics Corporation or other manufacturers. Historically, this part has been available from distributors such as Newark and Win Source Electronics, but availability can vary. To obtain the current stock levels and pricing, visiting findchips.com is the most effective method.

Compare pricing for ISL8204MIRZ-T and other Switching Regulator or Controllers / Power Circuits at findchips.com