ADSP-21479BSWZ-2A by Analog Devices Inc

Overview of ADSP-21479BSWZ-2A by Analog Devices Inc.

The ADSP-21479BSWZ-2A by Analog Devices Inc. is a high-performance, fourth-generation digital signal processor (DSP) designed for audio processing applications. Operating at a speed of up to 266MHz, this DSP offers floating-point precision in its computations, which is critical for high-fidelity audio applications. Housed in a low-profile, fine-pitch, 100-pin LQFP-EP (Lead Quad Flat Package-Extended Performance) package, it suits space-constrained applications without compromising on performance. Key features include 100 pins, a data bus width that facilitates complex data manipulations, and support for up to 16 input/output channels, enhancing its versatility in handling various audio processing tasks.

Regarding its technology architecture, ADSP-21479BSWZ-2A operates on CMOS technology with multiple internal bus architectures and a built-in barrel shifter and boundary scanner for enhanced data processing capabilities. It supports a 24-bit address bus width, indicative of its ability to handle a substantial memory size, thus accommodating large-scale applications or systems requiring significant data processing. Furthermore, the DSP’s low power mode and temperature grade ranging from -40°C to 85°C ensure reliability and efficiency in varying environmental conditions.

Industry Applications for ADSP-21479BSWZ-2A

Given its sophisticated audio processing capabilities and versatile features, the ADSP-21479BSWZ-2A potentially suits various applications across multiple industries. While the exact fit for any given application requires careful analysis and verification by engineering teams, the following are some conceptual uses:

  • Audio and Video Systems: Due to its high processing power and floating-point precision, the ADSP-21479BSWZ-2A could be integrated into high-end audio equipment, professional audio/video production tools, or home entertainment systems to handle complex signal processing, noise cancellation, or 3D sound processing.
  • Consumer Electronics: In devices where audio quality is paramount, such as high-fidelity soundbars, wireless speakers, or smart home assistants, this DSP could deliver the necessary audio enhancements.
  • Telecommunications: Its capabilities might find use in telecom infrastructure, possibly handling tasks such as echo cancellation, audio compression, or voice recognition in advanced communication systems or VoIP services.
  • Medical Imaging: Though not directly specified for medical applications, similar DSPs with high processing capabilities are typically used in medical imaging techniques, where precision and high-speed data processing are critical. This suggests a potential application area, provided the device meets specific medical regulatory requirements.
  • Automotive: Advanced automotive audio systems, such as those requiring active noise cancellation or advanced music processing, might benefit from the high-speed processing and audio enhancement capabilities provided by ADSP-21479BSWZ-2A.

Note that these potential industry applications are illustrative and would require detailed analysis and verification by engineering and design teams for specific application requirements and adherence to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is known for its leadership in the design and manufacturing of analog, mixed signal, and DSP integrated circuits. In the realm of Microprocessors, including the ADSP-21479BSWZ-2A, the company offers a wide range of products catering to the needs of a diverse set of applications across various industries. Their line of DSPs, including the high-performance SHARC series to which the ADSP-21479BSWZ-2A belongs, demonstrates their commitment to providing solutions that enhance the performance and efficiency of high-end, computationally intensive applications. By integrating advanced features such as floating-point computations, substantial I/O capabilities, and low-power operation, Analog Devices Inc. equips engineers with the necessary tools to develop innovative products in audio processing, telecommunications, consumer electronics, and beyond.

Where to Find ADSP-21479BSWZ-2A by Analog Devices Inc

For those looking to purchase the ADSP-21479BSWZ-2A by Analog Devices Inc., or to explore alternate Microprocessors that might better suit their specific needs, findchips.com offers a comprehensive platform to research and compare parts from different manufacturers. Historically, this part has been available at various reputable distributors, including Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels, pricing, and potential alternative components, it’s recommended to use findchips.com as your sourcing resource. This platform can provide up-to-date information, ensuring that procurement decisions are made with the latest market data in mind.

Compare pricing for ADSP-21479BSWZ-2A and other Microprocessors / Microcontrollers and Processors at findchips.com