MC8640DTVJ1250HE by NXP Semiconductors

Overview of MC8640DTVJ1250HE by NXP Semiconductors

The MC8640DTVJ1250HE is a 32-bit Power Architecture System-on-Chip (SoC) microprocessor that incorporates dual cores running at 1250MHz each. It supports DDR1 and DDR2 memory interfaces, providing flexibility for system designers in choosing memory solutions. Its high-performance computing capabilities are further enhanced by the inclusion of the AltiVec engine, offering vector processing capabilities that are especially beneficial for multimedia, signal processing, and scientific applications. The chip is equipped with various high-speed communication interfaces, including Gigabit Ethernet (GbE), PCI Express (PCIe), and Serial RapidIO (SRIO), opening it up to a range of data-intensive applications and systems. It operates over an industrial temperature range from -40 to 105 degrees Celsius, signifying its reliability in harsh environments. This processor is also compliant with RoHS, indicating it adheres to the strict hazardous materials standards set for electronic components.

With a comprehensive feature set that includes boundary scan, integrated cache, and moisture sensitivity level 3, the MC8640DTVJ1250HE is prepared for complex applications where high performance and system reliability are critical. Its ceramic BGA package ensures both robust physical protection and efficient thermal management, critical for maintaining performance within specified temperature limits. The chip’s signal integrity and electrical performance are supported by a 32/32-bit address/data bus width and supply voltages ranging from 1 V to 1.1 V, with a nominal voltage of 1.05 V.

Industry Applications for MC8640DTVJ1250HE

The capabilities and features of the MC8640DTVJ1250HE potentially suit it for use across a wide spectrum of industries. However, due to the nature of such applications, it’s critical that engineering and design teams verify the component’s compatibility with specific industry standards and application requirements. Here are examples where the MC8640DTVJ1250HE might be particularly beneficial:

  • Telecommunications: The processor’s high-speed communication interfaces and processing power could be leveraged in network equipment like routers, switches, and base stations where data throughput and processing on the fly are key.
  • Industrial Automation: Its rugged operational temperature range makes the MC8640DTVJ1250HE suitable for control systems in manufacturing and production lines which often experience harsh environmental conditions.
  • Computing and Data Storage: Data centers and enterprise-grade storage systems could utilize this microprocessor to manage large volumes of data with its fast clock speed and support for high-speed IO interfaces, ensuring quick access and processing of information.
  • Consumer Electronics: Given its multimedia capabilities enhanced by the AltiVec engine, the MC8640DTVJ1250HE could potentially serve in high-performance gaming consoles, where vector processing and fast IO are critical for a rich user experience.
  • Aerospace and Defense: For applications where operational reliability across wide temperature ranges and high computational needs are paramount, such as in avionic systems or unmanned vehicles, this processor could offer a fitting solution.

Note that these potential industry applications are illustrative examples and require a thorough analysis and verification by professional engineering teams to ensure adherence to all relevant standards and specific application criteria.

About NXP Semiconductors

NXP Semiconductors is a leading provider of secure connectivity solutions for embedded applications. Within the Microprocessors and overall Microcontrollers and Processors spectrum, NXP delivers a diverse portfolio that spans everything from low-power microcontrollers to complex, high-performance microprocessors like the MC8640DTVJ1250HE. The company’s commitment to innovation ensures that its products are at the forefront of technology, catering to a wide range of industrial, consumer, automotive, and IoT applications. By focusing on security, connectivity, and efficient processing, NXP enables its customers to design and deploy cutting-edge products across various market segments. Their processors are known for robustness, reliability, and leading-edge features, making them a preferred choice for engineers and designers worldwide.

Where to Find MC8640DTVJ1250HE by NXP Semiconductors

To locate the MC8640DTVJ1250HE for procurement, one effective resource is findchips.com. This platform provides up-to-date information on stock levels, pricing, and available distributors. While historically, distributors like Flip Electronics and Newark have stocked this component, inventory can fluctuate. For those seeking alternate parts or additional NXP Semiconductors components, exploring Microprocessors on FindChips can offer valuable insights into options that might match or exceed the specifications of the MC8640DTVJ1250HE. As availability can change, accessing FindChips ensures the most current vendor and pricing information, facilitating informed procurement decisions.

Compare pricing for MC8640DTVJ1250HE and other Microprocessors / Microcontrollers and Processors at findchips.com