UUD1H221MNL1GS by Nichicon Corporation

Overview of UUD1H221MNL1GS by Nichicon Corporation

The UUD1H221MNL1GS is a polarized Aluminum Electrolytic Capacitor designed for surface mount applications. Manufactured by Nichicon Corporation, this component offers a capacitance of 220µF with a rated DC voltage (URdc) of 50V. It features a radial, cylindrical package with dimensions of 10×10.3 mm, aligning with the standard size code 4141. This capacitor is characterized by its wet aluminum dielectric material, a leakage current of 0.11 mA, and a ripple current rating of 335 mA. Significantly, it comes with a positive and negative tolerance of 20%, ensuring suitability across various operational spectra.

The product is engineered to meet stringent reliability standards, including the AEC-Q200, a testament to its stability and performance under harsh conditions. Furthermore, it boasts a broad operating temperature range from -55°C to 105°C, making it an excellent choice for a wide variety of applications in challenging environments. The UUD1H221MNL1GS’s surface mount technology (SMT) packaging, along with its Tin/Bismuth terminal finish, ensures compatibility with modern PCB assembly processes, highlighted by its RoHS and REACH compliance, ensuring adherence to current environmental regulations.

Industry Applications for UUD1H221MNL1GS

The versatility and robust performance characteristics of the UUD1H221MNL1GS make it suitable for a range of industry applications. However, the potential industry applications mentioned below are conceptual and need to be verified for specific requirements by engineering and design teams.

  • Automotive: Given its compliance with AEC-Q200 standards, the capacitor potentially suits applications within the automotive sector, such as in electronic control units (ECUs), powertrain systems, infotainment, and safety systems, where stability and durability are crucial.
  • Industrial Automation: In industrial environments where machinery and control systems often face extreme temperatures and voltage variations, the capacitor’s wide operating temperature range and robust design could potentially make it an ideal choice for controllers, sensors, and actuation systems.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such capacitors for power management and audio circuits, leveraging the capacitor’s compact size, surface mount compatibility, and electric characteristics to enhance device performance and reliability.
  • Telecommunications: The sector’s equipment, including base stations, antennas, and communication modules, could potentially benefit from the high ripple current capability and stability offered by UUD1H221MNL1GS, ensuring reliable operation across varying operational conditions.
  • Computing and Data Storage: In server farms and storage arrays where efficiency and reliability are paramount, this capacitor might provide the necessary performance in power supply modules, helping to manage voltage regulation and smoothing within these critical systems.

Note that these potential industry applications require detailed analysis and verification by professional engineers to ensure compliance with specific industry standards and application requirements.

About Nichicon Corporation

Nichicon Corporation is among the industry leaders in the manufacturing of Capacitors, including Aluminum Electrolytic Capacitors. The company has established a reputation for producing high-quality, reliable components utilized across various sectors, including automotive, consumer electronics, industrial, and telecommunications. Nichicon’s dedication to innovation and quality has made its products, including the UUD1H221MNL1GS, a preferred choice for engineers and procurement specialists alike. Nichicon continually invests in research and development to meet the evolving needs of the electronic component market, ensuring they offer a wide range of capacitors that meet different application requirements, styles, and specifications. Their products stand out for high performance, durability, and compliance with rigorous industry standards.

Where to Find UUD1H221MNL1GS by Nichicon Corporation

Procuring the UUD1H221MNL1GS by Nichicon Corporation can be efficiently done through findchips.com. Our platform allows users to search for and compare pricing, stock levels, and availability for the UUD1H221MNL1GS capacitor and other Aluminum Electrolytic Capacitors. Historically, this part has been available at reputable distributors including New Advantage Corporation, LCSC, Component Electronics, Inc., Avnet Asia, NexGen Digital, Bristol Electronics, TME, TTI, Quest Components, TTI Europe, Future Electronics, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, for the most current stock levels and pricing, we recommend visiting findchips.com. This service streamlines the procurement process, offering up-to-date information from a range of distributors, easing the challenge of sourcing high-quality electronic components.

Compare pricing for UUD1H221MNL1GS and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com