EPM3128ATC100-10N by Intel Corporation

Overview of EPM3128ATC100-10N by Intel Corporation

The EPM3128ATC100-10N is part of the MAX®3000A series from Intel Corporation, featuring a complex electronically erasable programmable logic device (EE PLD) with 128 cells, within a 100-pin Thin Quad Flat Pack (TQFP). This component is fabricated using CMOS technology, highlighting its electrical efficiency and reliability. With a propagation delay of 10ns and capable of clock frequencies up to 98MHz, it addresses the need for high-speed logic operations. The device also boasts in-system programmability, providing flexibility for updates and modifications required post-deployment, a valuable feature for iterative product development or ongoing system maintenance.

This component supports a wide operating voltage range from 3V to 3.6V, with a nominal voltage of 3.3V, and it operates within a commercial temperature grade of 0°C to 70°C. Its TQFP package, measuring 14mm x 14mm, with a seated height of maximum 1.27mm, is designed for compact surface mount applications, facilitating the efficient use of PCB space. Moreover, the EPM3128ATC100-10N has 80 input/output lines, providing significant versatility for interfacing with other components. Notably, its compliance with RoHS and REACH reflects the commitment to environmental sustainability in component manufacture.

Industry Applications for EPM3128ATC100-10N

The versatility and technical specifications of EPM3128ATC100-10N make it suitable for a wide range of applications across various industries. Its high-speed logic and in-system programmability, alongside its environmental compliance, make it a potentially critical component in the design and development of several technology solutions. However, consideration of specific industry standards and requirements is essential for the integration of this component into any design. The potential industry applications outlined below are conceptual and would require thorough analysis and verification by engineering and design teams.

  • Industrial Automation: The EPM3128ATC100-10N could potentially be integrated into control systems for automation machinery, providing programmable logic capabilities for complex instruction execution, enhancing the efficiency and adaptability of production lines.
  • Consumer Electronics: In consumer electronics, such as smart home devices, this component could offer the necessary logic functions for device control, supporting advanced feature implementation in compact form factors.
  • Telecommunications: For telecommunications equipment, the EPM3128ATC100-10N might serve as a part of the signal processing chain, handling high-speed logic operations required in modern communication infrastructure.
  • Computing and Data Storage: This device could play a role in storage solutions or computing peripherals, offering programmable logic solutions for data management and device interfacing.
  • Education and Research: In the academic sphere, the EPM3128ATC100-10N could be used in the development of educational tools or research projects requiring programmable logic devices for experimentation and prototyping.

Please note that these potential industry applications are solely illustrative and necessitate technical evaluation and compliance checks with relevant industry standards.

About Intel Corporation

Intel Corporation is a leader in the field of programmable logic and general semiconductor technology, renowned for its innovation and quality. Within the realm of programmable logic devices, Intel offers a wide range of components, including CPLDs, FPGAs, and SoCs, which cater to diverse applications across multiple industries. The EPM3128ATC100-10N is a reflection of Intel’s commitment to providing high-quality, high-performance solutions in the programmable logic segment. Intel’s breadth of offerings in the programmable logic space, including the MAX® series among others, demonstrates a comprehensive portfolio designed to meet the evolving needs of technology infrastructure, development, and innovation.

Where to Find EPM3128ATC100-10N by Intel Corporation

To source the EPM3128ATC100-10N or similar Programmable Logic Devices, professionals should consider utilizing resources like findchips.com. This website aggregates real-time data on availability, pricing, and distributor inventory, offering a comprehensive view for procurement specialists and engineers alike. Although the part was previously available from distributors such as Ameya Holding Limited and Quest Components, availability can fluctuate. To obtain current stock levels, latest pricing, and explore alternatives, visiting findchips.com is advisable.

Compare pricing for EPM3128ATC100-10N and other Programmable Logic Devices / Programmable Logic at findchips.com