Overview of BTS724G by Infineon Technologies AG
The BTS724G from Infineon Technologies AG is a highly integrated Buffer/Inverter Based Peripheral Driver that features 4 drivers, capable of handling up to 7.3A current flow. This power switch IC is designed for power distribution applications, encapsulated in a plastic, DSO-20 (PDSO20) package. It stands out in the Peripheral Drivers subcategory of Drivers And Interfaces due to its robust in-built protections against transient, over-current, over-voltage, thermal, and under-voltage conditions, ensuring reliability and safety in operation.
Fabricated using MOS technology, the BTS724G is designed to provide reliable performance for applications requiring high-side power switching. It has an operational supply voltage range from 5.5V to a maximum of 40V, with a nominal supply voltage of 12V, making it suitable for a wide variety of industrial and automotive applications. Furthermore, its compliance with RoHS, reach compliance, and Pb-free manufacturing underscores Infineon Technologies AG’s commitment to environmentally responsible products. With a maximum turn-off time of 270 µs and turn-on time of 250 µs, this component ensures quick response times, critical for high-performance environments.
Industry Applications for BTS724G
The diverse attributes of the BTS724G suggest its potential applicability across a multitude of industries. Its robust design with built-in protections, along with its high-current handling capability, positions it well for integration into various advanced systems. The applications listed below are conceptual illustrations and should be analyzed and verified by engineering and design teams for compliance with specific industry standards and requirements.
- Automotive: Given its AEC-Q100 screening level, the BTS724G could potentially be incorporated into vehicular power distribution systems, LED lighting control, and other automotive electronics requiring reliable high-side switching.
- Industrial Automation: Its robust protection features and ability to handle significant power loads might make it suitable for controlling actuators, sensors, and other critical components in automated manufacturing lines.
- Consumer Electronics: For devices requiring efficient power management and distribution, like smart home systems or portable electronics, the BTS724G’s versatility and high current limit could ensure efficient operations.
- Computing and Data Storage: In computing applications, reliable power distribution is crucial. The BTS724G could potentially be used in power control modules for servers, storage units, and networking equipment, mitigating risks associated with transient and thermal conditions.
- Telecommunications: This component might also find applications in telecommunications infrastructure, where reliable power switching and distribution are vital for maintaining system integrity and service continuity.
It’s important to note that these potential industry applications require comprehensive validation to ensure adherence to specific standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider in the semiconductor industry, especially noted for its innovative contributions to the field of Drivers And Interfaces, including Peripheral Drivers. Their product range includes a wide variety of components engineered to meet the demands of modern electronic designs, with a specific emphasis on power management, automation, and control. The BTS724G is just one example of Infineon’s commitment to delivering high-quality, reliable components. Infineon’s portfolio is extensive, encompassing various types of peripheral drivers designed to suit a broad spectrum of applications, making them a go-to manufacturer for engineers and procurement specialists aiming for efficient, high-performance designs.
Where to Find BTS724G by Infineon Technologies AG
To procure the BTS724G peripheral driver, potential buyers are encouraged to research options on findchips.com. This platform provides detailed information on stock levels, pricing, and availability from various distributors. Although historically available from distributors such as Win Source Electronics, LCSC, Rutronik, and Mouser Electronics, current stock and price points are best verified directly through findchips.com. This site also allows users to explore alternative Peripheral Drivers, potentially offered by Infineon Technologies AG or alternative manufacturers, ensuring the selection of the best part for specific applications.