12105C106K4T2A by Kyocera AVX Components

Overview of 12105C106K4T2A by Kyocera AVX Components

The 12105C106K4T2A is a ceramic capacitor designed and manufactured by Kyocera AVX Components. It features a capacitance value of 10µF and a voltage rating of 50V. With a capacitance tolerance of ±10% and a robust dielectric characteristic of X7R, this component is designed to provide reliable performance across a wide range of operating temperatures, from -55°C to +125°C. The capacitor’s 1210 [3225 metric] case size and surface-mount package make it suited for automated assembly processes used in modern electronics manufacturing.

Key attributes of the 12105C106K4T2A include its multilayer ceramic composition, a reference standard of AEC-Q200, and a dielectric material that helps maintain its performance characteristics over a wide temperature range (-55°C to +125°C). The part conforms to RoHS and REACH compliance codes, ensuring its suitability for worldwide markets. The terminal finish is of matte tin over nickel, providing excellent solderability and resistance to oxidation. This product’s packaging method includes tape and reel embossed across 7 inches, facilitating efficient and protective transport for electronics manufacturing and assembly.

Industry Applications for 12105C106K4T2A

The versatile specifications of the 12105C106K4T2A allow it to be potentially useful across a wide range of industry applications. These use cases are exemplary and conceptual, highlighting this component’s versality while underscoring the necessity for thorough analysis and verification by design teams to ensure conformance with specific standards and requirements.

  • Automotive: Given its AEC-Q200 standard compliance, the 12105C106K4T2A might be suitably applied in automotive electronic circuits like engine control units, infotainment systems, or advanced driver-assistance systems (ADAS), where reliability over a broad temperature range is critical.
  • Industrial Automation: In the realm of industrial automation, this capacitor could potentially find use in control systems, sensors, and robotic arms that require stable capacitance values to operate consistently in varying environmental conditions.
  • Consumer Electronics: The compact size and reliability of the 12105C106K4T2A might be beneficial for compact consumer electronics such as smartphones, tablets, or wearable devices, where space is at a premium and components must operate reliably over wide temperature ranges.
  • Telecommunications: This capacitor could be possibly used in telecommunications equipment, including base stations, routers, and switches, that need stable performance in diverse operating environments to maintain signal integrity.
  • Aerospace and Defense: Although specific standards like MIL spec are not mentioned, the robust operational temperature range and AEC-Q200 standard point towards a potential application in aerospace and defense electronics that demand high reliability under extreme conditions.

It’s important to note that these potential industry applications are illustrative and require additional verification to ensure compliance with relevant industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a well-known manufacturer of a broad spectrum of electronic components, with a particular focus on capacitors. In the realm of Ceramic Capacitors, Kyocera AVX is recognized for producing parts that exhibit a high level of quality, reliability, and performance. The 12105C106K4T2A is a testament to this reputation, embodying the manufacturer’s commitment to technological innovation and consistency across its product line. Kyocera AVX’s extensive range of ceramic capacitors includes parts with various capacitance values, voltage ratings, and tolerance levels, tailored to meet the requirements of a wide spectrum of electronic applications.

Where to Find 12105C106K4T2A by Kyocera AVX Components

For procurement professionals and engineers looking to acquire the 12105C106K4T2A, findchips.com offers an efficient and reliable platform to research and compare current stock levels and pricing from various suppliers. To locate this specific ceramic capacitor or explore alternate parts offered by Kyocera AVX Components or other manufacturers, you can use the Ceramic Capacitors link. Historically, this part has been available from reputable distributors including New Advantage Corporation, LCSC, Avnet Asia, TME, and others. However, current availability and pricing are subject to change, thus visiting findchips.com directly will provide the most up-to-date information.

Compare pricing for 12105C106K4T2A and other Ceramic Capacitors / Capacitors at findchips.com