Overview of RK73H1JTTD1004F by KOA Speer Electronics Inc.
The RK73H1JTTD1004F, manufactured by KOA Speer Electronics Inc., is a highly reliable fixed resistor falling under the subcategory of Metal Glaze/Thick Film Resistors. Specifically designed for surface mount (SMT) applications, this component is characterized by its metal glaze/thick film technology, offering a resistance value of 1M Ohms with a tight tolerance of ±1%. The resistor is designed to operate within a broad temperature range of -55°C to +155°C, making it suitable for various demanding applications. Its package size is the standard 0603 chip size, measuring 1.6mm x 0.8mm x 0.45mm (LxWxH), and it features a power rating of 0.1W and a voltage rating of 75V.
Key to its application in diverse environments is its operating temperature range and a temperature coefficient of 100 ppm/°C, ensuring stability and reliability across its service life. The RK73H1JTTD1004F is compliant with the AEC-Q200 reference standard, highlighting its quality for automotive applications. Additionally, it is RoHS compliant and carries a Pbfree code, supporting environmentally responsible manufacturing practices. The surface mount package and rectangular chip design provide versatility in PCB design and mounting, making it a preferred choice for compact electronic assemblies.
Industry Applications for RK73H1JTTD1004F
The RK73H1JTTD1004F is suited for a wide array of applications across various industries due to its robust design parameters and specifications. It is important for engineering and design teams to thoroughly analyze these applications and verify adherence to industry standards and specific application requirements. Below are potential industry applications, illustrating the versatility of this resistor:
- Automotive: Given its compliance with AEC-Q200, the RK73H1JTTD1004F resistor might potentially be integrated into automotive electronics such as engine control units (ECUs), automotive sensors, and infotainment systems. Its high-temperature tolerance and reliability under varying conditions make it suitable for the demanding automotive environment.
- Industrial Automation: The resistor’s robust design and stability over a wide range of temperatures could make it an essential component in industrial control systems, including PLCs, sensors, and robotic systems where precision and long-term reliability are crucial.
- Consumer Electronics: In the realm of consumer electronics, such as smartphones, wearables, and tablets, the extensive operating temperature range and compact form factor might make the RK73H1JTTD1004F an ideal choice for managing power and protecting circuits against overvoltage conditions.
- Aerospace and Defense: While specific military standards are not listed, the resistor’s high reliability and performance characteristics might allow it to be considered for less critical subsystems within aerospace and defense applications, such as power distribution networks and instrumentation, where stability and performance at extreme temperatures are required.
- Telecommunications: The RK73H1JTTD1004F can potentially find utility in telecommunication infrastructures, including base stations, network equipment, and RF modules, where its precise resistance values can help in impedance matching and signal conditioning.
Note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams for compliance with specific industry standards and application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a leading manufacturer of electronic components, known for its broad range of resistors, including the RK73H1JTTD1004F resistor and other such Metal Glaze/Thick Film Resistors. The company’s commitment to quality and innovation is evident in its adherence to stringent industry standards, making its products suitable for a wide range of demanding applications. KOA Speer’s products are characterized by their reliability, precision, and durability, addressing the critical needs of industries such as automotive, industrial automation, consumer electronics, telecommunications, and more. Their expertise in resistors, particularly in the Metal Glaze/Thick Film category, is recognized globally, fostering advancements in technology and contributing to the success of their clients’ projects.
Where to Find RK73H1JTTD1004F by KOA Speer Electronics Inc
To source the RK73H1JTTD1004F, engineers and procurement specialists are recommended to use findchips.com. This platform enables users to search for the RK73H1JTTD1004F and similar Metal Glaze/Thick Film Resistors offered by KOA Speer Electronics Inc or other manufacturers. It offers up-to-date stock levels, pricing from various distributors, and detailed component specifications. Historically, this part has been available at distributors such as Win Source Electronics, Component Electronics, Inc, Sensible Micro Corporation, Rutronik, and Mouser Electronics, among others. However, availability can fluctuate, so users are encouraged to check FindChips for the most current information on stock levels and distributor options.