UWT1H221MNL1GS by Nichicon Corporation

Overview of UWT1H221MNL1GS by Nichicon Corporation

The UWT1H221MNL1GS by Nichicon Corporation is a polarized aluminum electrolytic capacitor, notable for its application flexibility due to its features such as a 220µF capacitance, 50V voltage rating, and operational temperature range from -55°C to 105°C. This surface mount component, designed in a radial can – SMD package, presents a significant advantage for space-saving requirements on printed circuit boards (PCBs). The product belongs to the WT Series and has a cylindrical package shape with the dimensions of 10mm in diameter and height, with a slight variation in length at 10.3mm, making it a compact choice for a variety of electronic circuits.

Electrolytic capacitors like the UWT1H221MNL1GS are known for their relatively high capacitance values in a small package size, making them extremely useful in power supply circuits for filtering, buffering, and signal coupling applications. This part’s specifications, including a ripple current rating of 220mA, a leakage current of 0.11 mA, and a tan delta of 0.14, underline its efficiency and reliability in circuit operations. The tin/bismuth (Sn/Bi) terminal finish conforms to the latest environmental compliance codes, including RoHS, ensuring its suitability for use in manufacturing processes that prioritize environmentally friendly materials. The specification of this capacitor being rated for AEC-Q200 hints at its robustness for automotive applications, though specific use cases should always be verified for such critical applications.

Industry Applications for UWT1H221MNL1GS

The niched functionalities and reliability of the UWT1H221MNL1GS make it potentially suitable for a wide range of industry applications. However, it’s crucial to emphasize that these are conceptual or illustrative suggestions and the practical use of UWT1H221MNL1GS requires thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

  • Industrial Automation: The capacitor might be used effectively in control systems, power supplies, or sensor circuits. Its ability to handle significant ripple currents and operate across a wide temperature range could potentially make it suitable for the harsh environments often encountered in this sector.
  • Consumer Electronics: Devices like power supply units for TVs, gaming consoles, and home appliances might incorporate this component for smoothing and filtering purposes. Its surface mount design allows for denser packing on PCBs, essential in compact consumer electronics.
  • Telecommunications: Within power management systems of communication devices or networking hardware, the UWT1H221MNL1GS could potentially offer the necessary filtering capabilities to maintain system stability and performance.
  • Computing and Data Storage: In computer motherboards and data storage units, the stability of power supply circuits is crucial. This aluminum electrolytic capacitor, with its specified ripple current handling and tolerance for varying operational temperatures, might be considered for coupling and decoupling applications, smoothing voltage ripples to protect sensitive components.

Note that these potential industry applications are only conceptual and illustrative. They highlight the diverse utility of the UWT1H221MNL1GS in electronic circuits but must be considered within the context of detailed engineering analysis for compliance and suitability to specific applications.

About Nichicon Corporation

Nichicon Corporation has established itself as a leading manufacturer in the electronic components industry, particularly noted for its comprehensive range of capacitors. Within the realm of Aluminum Electrolytic Capacitors, Nichicon offers a broad product spectrum, including the UWT1H221MNL1GS, tailored to meet the needs of various applications. Their offerings are well-documented for reliability, longevity, and compliance with the latest industry standards, including RoHS for environmentally sensitive manufacturing.

Nichicon’s commitment to quality is evidenced by their adoption of rigorous testing standards and their innovation in capacitor technology, focusing on developing parts that offer improved performance, size, and environmental compliance. The company’s products are widely recognized across different sectors, including automotive, industrial, consumer electronics, and telecommunications, for their contribution to enhancing the performance and efficiency of electronic circuits.

Where to Find UWT1H221MNL1GS by Nichicon Corporation

For those interested in procuring the UWT1H221MNL1GS, findchips.com offers a comprehensive platform to research where to purchase this part. The website provides current stock levels, pricing, and datasheet information for Aluminum Electrolytic Capacitors. Historically, this part has been available from various distributors, including Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others. However, inventory can fluctuate, so checking findchips.com for the latest availability and pricing is recommended. On findchips.com, users can also explore alternative parts offered by Nichicon Corporation or other manufacturers, ensuring they find the best fit for their application needs.

Compare pricing for UWT1H221MNL1GS and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com