Overview of LM324ADTBG by onsemi
The LM324ADTBG by onsemi is an operational amplifier that operates with a single supply voltage. It is a quad amplifier, meaning it contains four separate amplifier units in one package, making it highly versatile for various applications. The device is housed in a TSSOP-14 package, indicating its slim, surface-mount form factor that is beneficial for designs where board space is at a premium. With an operating temperature range of 0 to 70°C, it can be used in most standard environments.
Featuring a gain bandwidth product of 1MHz, the LM324ADTBG is suitable for applications requiring moderate speed. It supports a supply voltage range from 3V to 32V, which allows it to be used in both low and standard voltage applications. Its input offset voltage is specified at 2mV, indicating the precision level you can expect in operation.
This operational amplifier is part of the broader category of Operational Amplifiers, which are essential components in diverse electronic systems for signal amplification and conditioning. The LM324ADTBG is characterized by features such as a common-mode rejection ratio (CMRR) of 70 dB, showcasing its ability to suppress unwanted input signals and focus on amplifying the differential signal.
The component is designed to be RoHS compliant, ensuring it meets current environmental standards which restrict the use of certain hazardous materials in electrical and electronic equipment. Furthermore, it boasts features such as micropower operation, which signifies its efficiency in consuming minimal power, making it ideal for battery-powered devices. Additionally, it offers frequency compensation, which helps stabilize the amplifier against oscillations across its usable frequency range.
Industry Applications for LM324ADTBG
The LM324ADTBG’s specifications enable it to potentially serve in a broad array of industries. Its quad operational amplifier configuration, moderate speed, and power efficiency make it suitable for numerous applications, though specifics must always be verified by engineering and design teams to align with industry standards and application requirements. Here are some conceptual, illustrative examples:
- Consumer Electronics: Its small package size and efficiency potentially make it a suitable choice for portable devices like audio equipment, amplifying signals with minimal power wastage.
- Industrial Automation: The component could be utilized in control systems, process monitoring, and sensor interfacing, where its operational stability and supply voltage flexibility are advantageous.
- Telecommunications: Given its performance characteristics, the LM324ADTBG might find use in signal conditioning applications within telecom infrastructure, aiding in the clear transmission and reception of signals.
- Computing and Data Storage: It could potentially find applications in power management circuits within computing devices, where efficient power usage and space-saving designs are critical.
- Electronic Manufacturing: The LM324ADTBG might be used in test and measurement equipment, providing stable amplification for diagnostics and quality control processes.
Note that these industry applications are conceptual and require thorough analysis and verification by relevant professionals.
About onsemi
onsemi, the manufacturer of the LM324ADTBG, is a recognized leader in semiconductor technology, particularly in the domain of Operating Amplifiers among other amplifier circuits. The company is known for its innovative solutions that power a wide range of applications, from energy-efficient power management to automotive and industrial automation. onsemi’s product line in the operational amplifier category is extensive, offering devices that cater to a myriad of performance requirements, from low-power, precision op-amps to those designed for specific applications like automotive or high-frequency operations.
The LM324ADTBG is a testament to onsemi’s commitment to providing robust and reliable components that meet the evolving needs of the electronics industry. Their components, including operational amplifiers, are designed with an emphasis on performance, power efficiency, and environmental compliance, catering to a global clientele looking for high-quality products capable of driving innovation across industries.
Where to Find LM324ADTBG by onsemi
For those interested in purchasing the LM324ADTBG or exploring alternatives, findchips.com is an exceptional resource. The site allows users to compare pricing and check current stock levels of the LM324ADTBG from various distributors. Furthermore, for those seeking similar components, the Operational Amplifiers section on findchips.com provides a curated list of operational amplifiers from onsemi and other manufacturers, facilitating the search for the right part for your application.
Historically, the part has been available from distributors including Flip Electronics, Rochester Electronics, and Newark. However, inventory levels and pricing are subject to change, so it’s advisable to visit findchips.com for the most current information.