SM05B-SRSS-TB(LF)(SN) by JST Manufacturing

Overview of SM05B-SRSS-TB(LF)(SN) by JST Manufacturing

The SM05B-SRSS-TB(LF)(SN) is a board connector characterized by its 1mm pitch, 5-way, single row configuration. This male, right angle, surface mount terminal is part of the SH series and is designed as a shrouded header for side entry onto printed circuit boards (PCBs). It is RoHS compliant, indicating its manufacture without the use of hazardous materials. As a surface mountable part, it provides a neat solution for tight PCB layouts where space is at a premium. The connector is fabricated from a copper alloy with a tin over copper finish on mating contacts, and a tin copper finish on termination, optimizing it for reliable electrical performance and solderability. Its insulation material is polyamide, known for its good thermal and chemical resistance.

The technical specifications of this part, such as a dielectric withstanding voltage of 500VAC, insulation resistance of 100MΩ, and an operating temperature range of -25°C to 85°C, make it suitable for a wide range of applications. The connector is also UL certified and features a polarized housing to prevent incorrect mating, alongside a mechanical locking mechanism to secure its position on the PCB. Furthermore, its rated current of 1A signals its capability to handle typical signal power levels in electronic circuits.

Industry Applications for SM05B-SRSS-TB(LF)(SN)

The versatility and technical properties of the SM05B-SRSS-TB(LF)(SN) by JST Manufacturing suggest its utility across various sectors. However, it’s crucial for engineering and design teams to analyze and verify the component’s compatibility with specific industry standards and application requirements. Potential applications could include:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might employ this connector for internal board-to-board connections, leveraging its compact size and reliable electrical performance.
  • Industrial Automation: For control units and sensors requiring precise and dependable connections in environments that may experience temperature fluctuations within its operating range.
  • Computing and Data Storage: In servers and storage devices, where space is at a premium and the efficiency and reliability of electrical connections are critical.
  • Telecommunications: Equipment such as routers, switches, and base stations could utilize these connectors for internal signal routing, appreciating the connector’s durability and compact footprint.
  • Electronic Manufacturing: SMT assembly lines might incorporate this connector in various end products, benefiting from its surface mount design which is conducive to automated assembly processes.

Note that the above potential industry applications are conceptual illustrations requiring further verification for compliance with specific standards and requirements.

About JST Manufacturing

JST Manufacturing is a leading name in the field of electrical connectors, with a strong reputation for producing high-quality, reliable components. In the realm of Headers and Edge Type Connectors, JST Manufacturing offers a wide range of products designed to meet various application needs. The SM05B-SRSS-TB(LF)(SN) is just one example of their commitment to excellence in connector technology. JST’s extensive catalog includes connectors optimized for various configurations, materials, and electrical specifications. This diversity ensures that JST can cater to the unique needs of industries ranging from consumer electronics to industrial automation, telecommunications, and beyond.

Where to Find SM05B-SRSS-TB(LF)(SN) by JST Manufacturing

To locate the SM05B-SRSS-TB(LF)(SN) connector for procurement, your first port of call should be findchips.com. Findchips provides up-to-date information on stock levels, pricing, and distributor options, ensuring that you have access to the most current and comprehensive purchasing data. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, Farnell, and Future Electronics. However, inventory does fluctuate, therefore it is advisable to check findchips.com for the latest availability from these and other distributors. Additionally, for alternative parts that might better suit specific application requirements, the Headers and Edge Type Connectors page can be a valuable resource for comparing the SM05B-SRSS-TB(LF)(SN) with products from JST Manufacturing or other reputable manufacturers.

Compare pricing for SM05B-SRSS-TB(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com