Overview of 16TQC100MYF by Panasonic Electronic Components
The 16TQC100MYF by Panasonic Electronic Components is a polarized Tantalum Capacitor, incorporating solid polymer tantalum technology for enhanced performance. This capacitor offers a capacitance of 100µF with a voltage rating of 16V, and a capacitance tolerance of ±20%. A particular aspect of this component is its surface mount design, with a 2917 [7343 Metric] chip size, making it suitable for compact and densely populated PCBs. The ESR (Equivalent Series Resistance) is noted at 0.05Ohm, a feature that signifies its ability to handle higher ripple currents and improve power efficiency. This model is designed to perform in a broad range of temperatures, from -55°C to +105°C, catering to a variety of demanding environments.
The product length and width are 7.3mm and 4.3mm respectively, and its height is a low profile at 1.9mm. Its package description denotes a “CHIP” form factor, and it is provided in tape and reel packing for ease of assembly. The 16TQC100MYF follows RoHS compliance standards, ensuring its suitability for use in environmentally sensitive applications. Its manufacturing details include a palladium/gold (Pd/Au) terminal finish, promoting excellent solderability and long-term reliability. Notably, this capacitor is characterized by its low leakage current of 0.16 mA and a high ripple current rating of 1800 mA, making it a robust choice for circuits demanding stable capacitive solutions.
Industry Applications for 16TQC100MYF
Given its features and specifications, the 16TQC100MYF tantalum capacitor potentially serves a wide range of industry applications. It is essential to note that the following potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, laptops, and portable media players might leverage the 16TQC100MYF for power management and audio circuits, benefiting from its low ESR and high capacitance properties for smoother power delivery and efficient operation.
- Industrial Automation: The 16TQC100MYF could potentially be utilized in control systems and automation machinery, where its ability to operate across a wide temperature range and handle high ripple currents can ensure reliability in challenging industrial environments.
- Telecommunications: Telecom equipment, including routers and switches, might benefit from incorporating the 16TQC100MYF for its power supply filtering capabilities, ensuring stable operation in communications infrastructure.
- Computing and Data Storage: Servers and storage devices possibly employ the 16TQC100MYF in their power distribution networks, where the capacitor’s performance characteristics can support high-speed data processing and storage with minimal power disruption.
- Healthcare: Medical devices that require stringent control over power supply noise, such as imaging equipment, could potentially utilize the 16TQC100MYF, leveraging its low ESR for lower noise characteristics in sensitive applications.
It is crucial to highlight that these potential applications are only illustrative and necessitate thorough verification to ascertain compliance with specific industry standards and requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is at the forefront of manufacturing a broad array of electronic components, including capacitors. The company has carved a niche in developing Tantalum Capacitors like the 16TQC100MYF, characterized by their reliability, efficiency, and innovation. Panasonic’s commitment to quality is evident in their stringent manufacturing processes and adherence to industry standards, ensuring that their components are suitable for a wide range of applications, from consumer electronics to industrial automation. Panasonic Electronic Components continually invests in research and development, striving to improve the energy efficiency, performance, and size of their capacitors, thereby addressing the evolving needs of modern electronic devices.
Where to Find 16TQC100MYF by Panasonic Electronic Components
For those looking to source the 16TQC100MYF tantalum capacitor, our site findchips.com provides comprehensive, up-to-the-minute inventory data and pricing from a broad spectrum of suppliers. While the part has historically been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Ozdisan Elektronik, and New Advantage Corporation, current stock levels and pricing can be best determined by visiting our site.
Additionally, for engineers and procurement specialists exploring alternative options, Tantalum Capacitors from Panasonic Electronic Components and other manufacturers can be found via our parametric search tool. This allows for a detailed comparison of specifications, ensuring the best fit for your application requirements.