Overview of LMZ31704RVQR by Texas Instruments
The LMZ31704RVQR is a state-of-the-art power module that features a step-down (buck) converter design capable of converting a wide input voltage range of 2.95V to 17V down to an output voltage range of 0.6V to 5.5V. This versatile module is designed to deliver up to 4A of output current. It incorporates current sharing capabilities, which is advantageous for parallel operation to increase output current or distribute thermal load. Housed in a compact 10x10x4.3mm 42-pin QFN package, it offers high density and efficiency, making it ideal for space-constrained applications. The device operates over an industrial temperature range of -40°C to +85°C, suiting it for a broad spectrum of operating environments.
Among its technologically advanced features, the LMZ31704RVQR executes current-mode control for fast transient response and easy loop compensation. A notable design aspect is its switcher configuration, which is designed as a buck (step-down) regulator. This device can switch at frequencies up to 1200 kHz, allowing for smaller external components and a compact overall footprint. The product is both RoHS compliant and lead-free, underscored by its Pbfree and RoHS codes, indicating its adherence to environmental standards. Manufactured by Texas Instruments, a leader in analog IC and power management technology, the LMZ31704RVQR is balanced for performance, size, and ease of integration for complex power solutions.
Industry Applications for LMZ31704RVQR
The broad functionality and high efficiency of the LMZ31704RVQR make it potentially suitable for use in multiple industries. These applications demand reliable power management solutions that can operate efficiently in various environmental conditions. Potential industry applications include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially benefit from the compact size and efficiency of the LMZ31704RVQR for their power management systems. The ability to work with a wide input voltage range makes it ideal for battery-operated devices.
- Computing and Data Storage: In server farms and data centers, the demand for high-density, high-efficiency power solutions is critical. The LMZ31704RVQR could potentially serve in power supply units, offering the required efficiency and thermal management capabilities.
- Industrial Automation: Equipment used in automation and manufacturing processes that require reliable power under varying operating conditions could potentially integrate this power module. Its industrial temperature grade and compact form factor are beneficial features for such applications.
- Telecommunications: For networking equipment such as routers, switches, and base stations, the LMZ31704RVQR’s efficiency and small footprint might provide the necessary power in a dense, thermally challenging environment.
- Healthcare: Medical devices that require precise, reliable power management may potentially utilize this power module. Its ability to supply consistent power across a range of operating conditions can be critical for patient care devices.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. TI is particularly known for its strong presence in the Switching Regulator or Controllers market within the Power Circuits category, offering a wide range of products that find applications in nearly all segments of the electronics industry. The LMZ31704RVQR is just one example of TI’s commitment to providing innovative power management solutions. TI’s portfolio also includes a variety of other power management devices, including buck converters, linear regulators, battery management ICs, and more, catering to the diverse needs of its customers.
Where to Find LMZ31704RVQR by Texas Instruments
To find LMZ31704RVQR for procurement purposes, one of the best resources at your disposal is findchips.com. This platform allows you to search for this particular part across multiple distributors to compare pricing and stock availability in real-time. Historically, distributors such as Ameya Holding Limited, Mouser Electronics, and DigiKey have carried this part. However, to get current stock levels, pricing, and possibly discover alternative sourcing options, visiting FindChips is highly recommended. Additionally, for those interested in exploring alternatives to the LMZ31704RVQR or examining other Switching Regulator or Controllers/Power Circuits that might be offered by Texas Instruments or other manufacturers, FindChips provides a comprehensive search and comparison tool.