MUR1520G by onsemi

Overview of MUR1520G by onsemi

The MUR1520G by onsemi is a power rectifier characterized by its ultra-fast recovery and switch-mode features, designed to handle a substantial average forward current of 15 A and a repetitive peak reverse voltage of 200 V. Housed in a TO-220AC 2 lead package, it falls under the Rectifier Diodes subcategory, a pivotal component in the realm of Diodes. Key attributes include a maximum forward voltage of 1.05 V, a reverse recovery time of 35 ns, and a forward surge current of 200 A, suitable for a vast range of high-speed switching applications. This diode is ROHS compliant, ensuring adherence to environmental standards and regulations.

Part data attributes additionally highlight the part’s active life cycle status, its encapsulation in a plastic/epoxy package, and a maximum operating temperature of 175°C. Noteworthy is the diode’s non-repetitive peak forward current rating at 200 A, illustrating its ability to withstand high overcurrent conditions momentarily. The MUR1520G is not qualified for aerospace or military applications, given its qualification status, and is not a surface mount device, emphasizing its use in through-hole applications. The diode’s use of silicon as its diode element material, alongside its Schottky technology, positions it as an efficient choice for ultra-fast recovery power applications.

Industry Applications for MUR1520G

The unique characteristics of the MUR1520G make it potentially suitable for a variety of applications across several industries. While specific designs and requirements vary, the properties of the MUR1520G could lend it to use in the following illustrative contexts:

  • Industrial Automation: In power management systems that require high-speed switching and recovery times, potentially aiding in the efficiency and reliability of automated manufacturing lines and equipment control systems.
  • Consumer Electronics: Due to its ability to manage high currents and voltages efficiently, it might possibly serve in power supplies for consumer electronics where efficiency and compact size are critical, such as in high-performance computing devices or gaming consoles.
  • Computing and Data Storage: The MUR1520G could possibly be employed in server power supplies and data center storage systems where ultra-fast recovery diodes can minimize power losses and enhance the efficiency of rectification processes.
  • Telecommunications: Its robust design might make it a potential choice for power rectification in telecommunications infrastructure, where reliability and high-speed response are crucial for signal processing equipment and power distribution systems.

These potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It’s critical to consider factors such as thermal management, circuit design, and environmental conditions when selecting a diode like the MUR1520G for a specific application.

About onsemi

onsemi stands out in the semiconductor industry, especially renowned for its broad range of innovative and high-quality semiconductor solutions, including an expansive portfolio of diodes. When it comes to Rectifier Diodes, onsemi is particularly notable for manufacturing components like the MUR1520G that meet the demanding needs of modern electronic applications. onsemi’s diodes are engineered to offer superior performance in a wide array of applications, ranging from power management to signal processing. The MUR1520G is just one example of onsemi’s commitment to providing components that blend high efficiency, reliability, and environmental compliance. onsemi continues to innovate in the diode arena, consistently adding new features and improving existing products to meet the evolving challenges of the electronics industry.

Where to Find MUR1520G by onsemi

To source the MUR1520G or explore alternative Rectifier Diodes that might be more suited to specific applications, one of the best resources is findchips.com. Here, industry professionals can compare current stock levels and pricing from a variety of distributors. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, EBV Elektronik, and Mouser Electronics have stocked the MUR1520G, though availability can fluctuate. To access the most up-to-date information, procurement specialists and engineers are encouraged to use the comprehensive search tools available on findchips.com to ensure they are making informed purchasing decisions based on the latest data.

Compare pricing for MUR1520G and other Rectifier Diodes / Diodes at findchips.com