AD822BRZ-REEL by Analog Devices Inc

Overview of AD822BRZ-REEL by Analog Devices Inc.

The AD822BRZ-REEL is a dual, precision, FET input, single-supply operational amplifier capable of operating at supply voltages ranging from 5V to 30V, and ±2.5V to ±15V for split supplies. Designed for use in industries requiring high-speed, low-power components, such as medical devices and battery-powered instruments, this op-amp features rail-to-rail output swing combined with very low power consumption. Housed in an NSOIC-8 package, the AD822BRZ-REEL comes with two amplifier channels and offers a gain bandwidth product of 1.8MHz. This component is particularly notable for its low input bias current, excellent noise performance, and wide input voltage range, allowing it to interface with a variety of signal sources and sensors. The part is ROHS compliant, signifying its adherence to environmental standards concerning hazardous substances.

The operational amplifier also employs a voltage-feedback architecture, providing stability and ease of use for feedback loop designs. Its average bias current-max is uniquely low at 0.0025 µA, which minimizes power consumption and the impact on the signal source. With a common-mode rejection ratio (CMRR) ranging from a minimum of 74 dB to a nominal 90 dB, the AD822BRZ-REEL ensures excellent precision and accuracy in measuring and signal conditioning applications. Another attribute worth noting is its ability to operate in industrial temperature ranges from -40°C to 85°C, making it versatile for a wide array of environmental conditions.

Industry Applications for AD822BRZ-REEL

The AD822BRZ-REEL’s features lend it to potential use across a variety of industry sectors. It’s important to note that these applications are conceptual/illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements. Here are some sectors where it might find use:

  • Medical Imaging: The ultra-low bias current and low-noise characteristics could make the AD822BRZ-REEL suitable for sensitive medical imaging equipment, potentially including portable imaging devices where power efficiency is critical.
  • Consumer Electronics: Given its low power consumption and rail-to-rail output, this operational amplifier could be a good fit for battery-operated devices such as portable audio equipment, where maximizing battery life and efficiency is crucial.
  • Industrial Automation: The wide operating temperature range and robustness of the AD822BRZ-REEL might make it suitable for use in sensors and control systems within industrial automation setups, where reliability and precision are required under varying environmental conditions.
  • Telecommunications: Its high CMRR and slew rate make the AD822BRZ-REEL potentially conducive for use in telecommunication systems, aiding in signal conditioning and amplification with minimal distortion.
  • Environmental Monitoring: The low bias current and wide supply voltage range could be advantageous in environmental monitoring equipment, potentially enabling accurate sensing and data acquisition over long periods in remote locations.

These potential industry applications are based on the part’s specifications and attributes. Design teams should ensure the component meets specific application needs through rigorous testing and validation.

About Analog Devices Inc.

Analog Devices Inc. (ADI) has long been recognized as a leading manufacturer in the semiconductor domain, providing a wide range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Operational Amplifiers, ADI offers an extensive portfolio including the AD822BRZ-REEL. ADI is known for its innovation in the field, particularly in addressing the challenges associated with enhancing signal performance, energy efficiency, and reliability. The company’s products, such as the AD822BRZ-REEL, are crucial components in applications ranging from automotive safety systems to mobile communications and energy management.

Where to Find AD822BRZ-REEL by Analog Devices Inc

To procure the AD822BRZ-REEL for your projects, leveraging the capabilities of findchips.com is advised. On the Findchips platform, you can access real-time information on stock availability, pricing from various distributors, and compare options efficiently. For those seeking alternates to the AD822BRZ-REEL or similar Operational Amplifiers that might be offered by Analog Devices Inc or other manufacturers, Findchips provides a comprehensive search and comparison tool. Historically, this part has been available from distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. For the most current stock levels and pricing, it’s crucial to check Findchips directly.

Compare pricing for AD822BRZ-REEL and other Operational Amplifiers / Amplifier Circuits at findchips.com